Molex 146153-0100 T-Bar WiFi Antenna, WiFi (Dual Band)
- RS Stock No.:
- 172-2982
- Mfr. Part No.:
- 146153-0100
- Manufacturer:
- Molex
Subtotal (1 box of 3200 units)*
€5,872.00
(exc. VAT)
€7,222.40
(inc. VAT)
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 3200 + | €1.835 | €5,872.00 |
*price indicative
- RS Stock No.:
- 172-2982
- Mfr. Part No.:
- 146153-0100
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Internal/External | Internal | |
| RF Protocols | WiFi (Dual Band) | |
| Antenna Physical Form | T-Bar | |
| Frequency Range | 2.4 GHz, 5 GHz | |
| Mounting Type | Adhesive Mount | |
| Antenna Mounting Type | Adhesive | |
| Gain | 3, 4dBi | |
| Cable Length | 100mm | |
| Antenna Directivity | Omnidirectional | |
| Weight | 0.574g | |
| Width | 9mm | |
| Series | 146153 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Internal/External Internal | ||
RF Protocols WiFi (Dual Band) | ||
Antenna Physical Form T-Bar | ||
Frequency Range 2.4 GHz, 5 GHz | ||
Mounting Type Adhesive Mount | ||
Antenna Mounting Type Adhesive | ||
Gain 3, 4dBi | ||
Cable Length 100mm | ||
Antenna Directivity Omnidirectional | ||
Weight 0.574g | ||
Width 9mm | ||
Series 146153 | ||
- COO (Country of Origin):
- CN
2.4 GHz / 5 GHz Balance Wi-Fi Antennas with Cable, Molex
These balance Wi-Fi antennas from Molex are available in two lengths: 100 mm (9076517) and 250 mm (9076510). With a micro-coaxial cable, both antennas ensure that you have a consistent and fast Wi-Fi connection for use with your devices.
The Wi-Fi antennas are ideal for use within applications such as Machine to Machine communication (M2M), smartmeters, Industrial, Scientific & Medical (ISM) band systems, cameras, navigation devices, mobile gaming devices and ZigBee IEEE 802.15.4 devices.
Features & Benefits of the Wi-Fi Antennas
Dual band (2.4 GHz and 5 GHz)
Double-sided adhesive mounting
Linear polarization
Omnidirectional radiation pattern
Ground-plane independence
High levels of radiation efficiency
Operating temperature range: -30° C to +85° C
The Wi-Fi antennas are ideal for use within applications such as Machine to Machine communication (M2M), smartmeters, Industrial, Scientific & Medical (ISM) band systems, cameras, navigation devices, mobile gaming devices and ZigBee IEEE 802.15.4 devices.
Features & Benefits of the Wi-Fi Antennas
Dual band (2.4 GHz and 5 GHz)
Double-sided adhesive mounting
Linear polarization
Omnidirectional radiation pattern
Ground-plane independence
High levels of radiation efficiency
Operating temperature range: -30° C to +85° C
Molex Linear Polarised Wi-Fi Antenna, 2.4 to 5GHz - 146153 Series - 146153-0100
Install this versatile Molex standalone antenna for reliable connectivity in your Wi-Fi enabled devices. Its omnidirectional radiation pattern means this device can receive radio signals from all directions without jamming. Thanks to its total efficiency of more than 70% on the 5GHz frequency and 75% on 2.4GHz frequency, you can rest assured it's a reliable data transfer system. Fix it to your device by simply peeling the protective covering off the adhesive and attaching it to the body of your device.
• Small 100mm cable length for use in areas where space is restricted
• Versatile dual-band operation for optimal performance in a variety of installations
• Peak gain of 3dBi (decibels relative to an isotropic antenna) on 2.4G networks and 4.5dBi on 5G networks ensures high-quality signal input, output and transfer
• Versatile dual-band operation for optimal performance in a variety of installations
• Peak gain of 3dBi (decibels relative to an isotropic antenna) on 2.4G networks and 4.5dBi on 5G networks ensures high-quality signal input, output and transfer
Applications
• Wireless display systems
• Smart game consoles
• Satellite radio networks
• Smart game consoles
• Satellite radio networks
How do I activate this antenna?
You can provide power to this antenna by plugging in a standard micro-coaxial RF (radio frequency) cable. This type of cable ensures fast and reliable signal transfer.
2.4GHz Antennas
Related links
- Molex 146153-0100 T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex 146153-1300 T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex 146153-0050 T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex 146153-1100 T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex 146153-0300 T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex 146153-1150 T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex 146153-1250 T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex 146153-0150 T-Bar WiFi Antenna, WiFi (Dual Band)
