Molex 146153-1200 T-Bar WiFi Antenna, WiFi (Dual Band)
- RS Stock No.:
- 218-2059
- Mfr. Part No.:
- 146153-1200
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
€9.44
(exc. VAT)
€11.61
(inc. VAT)
In Stock
- 385 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €1.888 | €9.44 |
| 10 - 95 | €1.836 | €9.18 |
| 100 - 495 | €1.788 | €8.94 |
| 500 - 995 | €1.742 | €8.71 |
| 1000 + | €1.70 | €8.50 |
*price indicative
- RS Stock No.:
- 218-2059
- Mfr. Part No.:
- 146153-1200
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| RF Protocols | WiFi (Dual Band) | |
| Internal/External | Internal | |
| Antenna Physical Form | T-Bar | |
| Frequency Range | 2.4 GHz, 5 GHz | |
| Antenna Mounting Type | Adhesive | |
| Mounting Type | Adhesive Mount | |
| Gain | 3.5dBi | |
| Cable Length | 200mm | |
| Antenna Directivity | Omnidirectional | |
| Series | 146153 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
RF Protocols WiFi (Dual Band) | ||
Internal/External Internal | ||
Antenna Physical Form T-Bar | ||
Frequency Range 2.4 GHz, 5 GHz | ||
Antenna Mounting Type Adhesive | ||
Mounting Type Adhesive Mount | ||
Gain 3.5dBi | ||
Cable Length 200mm | ||
Antenna Directivity Omnidirectional | ||
Series 146153 | ||
- COO (Country of Origin):
- CN
The Molex flex cable balance antenna is a balanced, dipole-type, high efficiency antenna for 2.4 to 5 GHz applications, including WI-FI 6E, Bluetooth, ZigBee. It is compatible with U.FL / I-PEX MHF connector with 200mm cable length and adhesive mounting.
Linear polarization
Net weight 0.833/g
Ground plane independent
Net weight 0.833/g
Ground plane independent
Related links
- Molex 146153-1200 T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex 146153-1300 T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex 146153-0050 T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex 146153-1100 T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex 146153-0100 T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex 146153-0300 T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex 146153-1150 T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex 146153-1250 T-Bar WiFi Antenna, WiFi (Dual Band)
