- RS Stock No.:
- 908-6781
- Manufacturer:
- RS PRO
36 In stock for delivery within 2 working days
Added
Price 1 Bag of 50
€59.65
(exc. VAT)
€73.37
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €59.65 | €1.193 |
*price indicative |
- RS Stock No.:
- 908-6781
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO Forged Anchor Bolt Eye Bolt
RS PRO range of forged eye bolts which can be used with shield anchors, drop in anchors, internal threaded sockets or any other fastening jobs that require a threaded eye or hook. These fixings are suitable for use in concrete, bricks and most natural stone.
Options include the following bolts:
Eye bolts:
9086788 - M6 x 75 mm
9086781 - M8 x 67 mm
9086785 - M10 x 108 mm
9086794 - M12 x 132 mm
Options include the following bolts:
Eye bolts:
9086788 - M6 x 75 mm
9086781 - M8 x 67 mm
9086785 - M10 x 108 mm
9086794 - M12 x 132 mm
RS PRO have a great range of masonry plugs, anchor through bolts to meet all your fixing requirements.
Features and Benefits:
Threaded eye bolt made of carbon steel
Zinc plated - offers excellent corrosion resistance
Available in different sizes and lengths
Zinc plated - offers excellent corrosion resistance
Available in different sizes and lengths
Typical applications:
Eye bolts are suitable fasteners for various applications including horticulture, displays, general home DIY and commercial applications.
FAQs
What are eye bolts used for?
Eye bolts are commonly used to attach cables to objects for lifting or holding in place.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
What are eye bolts used for?
Eye bolts are commonly used to attach cables to objects for lifting or holding in place.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note
Specifications
Attribute | Value |
---|---|
Thread Size | M8 |
Type | Forged Eye Bolt |
Length | 67mm |
Fixing Hole Diameter | 8mm |
Material | Carbon Steel |
Eye Inside Diameter | 11mm |
- RS Stock No.:
- 908-6781
- Manufacturer:
- RS PRO