- RS Stock No.:
- 910-8030
- Mfr. Part No.:
- DPI612-PFX-20G
- Manufacturer:
- Druck
13 In stock for delivery within 2 working days
Added
Price Each
€4,874.77
(exc. VAT)
€5,995.97
(inc. VAT)
Units | Per unit |
1 + | €4,874.77 |
Calibration Options:
- RS Stock No.:
- 910-8030
- Mfr. Part No.:
- DPI612-PFX-20G
- Manufacturer:
- Druck
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Druck Pressure Calibrator - DPI612 Flex Series
Forming part of Druck's DPI 612 Flex series, these flexible pressure calibrators are fully self-contained test and calibration systems that feature interchangeable pressure modules for flexible ranging, generating pneumatic or hydraulic pressures, supply loop power and measure process signals.
Druck's pressure calibrators have revolutionised test and calibration, through providing all the tools needed for pressure generation and signal measurement - all done in a self-contained portable package.
Druck's pressure calibrators have revolutionised test and calibration, through providing all the tools needed for pressure generation and signal measurement - all done in a self-contained portable package.
Did you know?
The Druck DPI 612 Flex series is the fifth generation in the DPI 600 family, it incorporates the convenience and reliability of a true 'Druck'. These pressure calibrators also offer interchangeable pressure modules, higher accuracy and improved pressure generation.
Features & Benefits
Multifunctional, complete pressure calibration tool which can not only pump but can also measure and analyse
Has the "best in class" pressure accuracy
Fast and dependable from vacuum to 1000 bar/15000 psi
Easy to use, full-colour digital touch screen display
No in-the-field leaks with quick-to-fit pressure adaptors & hoses
Dependable, high-performance pressure systems that provide quick and easy generation
Has the "best in class" pressure accuracy
Fast and dependable from vacuum to 1000 bar/15000 psi
Easy to use, full-colour digital touch screen display
No in-the-field leaks with quick-to-fit pressure adaptors & hoses
Dependable, high-performance pressure systems that provide quick and easy generation
DPI612 Series
There are three model type calibrators that sit within the Druck DPI 612 Flex series, all of which generate pressures from 95% vacuum to 1000bar/15000 psi.
What is supplied with the kit?
Supplied as standard with all modules:
Rechargeable battery
Battery charger
Carrying strap
Test leads
User guide
Calibration certificate
Battery charger
Carrying strap
Test leads
User guide
Calibration certificate
With particular modules:
(Base Unit PFX-00) + PM 620 pressure module, hose, carry case, dirt moisture trap
(PFX other models) + pressure relief valve
(PFP & HFP) + fluid bottle but no dirt moisture trap (HFP)
Dirt and moisture trap accessory (IO620-IDT621) supplied as standard with PFX & PFP models is not for use with hFlex (HFP)
The hydraulic version has an internal reservoir for hydraulic oil or water, a priming pump to expel air from the connected system and an intensifier to quickly and easily generate pressure.
(PFX other models) + pressure relief valve
(PFP & HFP) + fluid bottle but no dirt moisture trap (HFP)
Dirt and moisture trap accessory (IO620-IDT621) supplied as standard with PFX & PFP models is not for use with hFlex (HFP)
The hydraulic version has an internal reservoir for hydraulic oil or water, a priming pump to expel air from the connected system and an intensifier to quickly and easily generate pressure.
Druck Pressure Calibrator, Current Loop Measurement, 350mm Length - DPI612-PFX-20G
This pressure calibrator by Druck is a high-quality instrument designed for precise pressure measurement and calibration tasks. With features like data logging and leak testing capabilities, this portable device offers accurate readings and reliable performance in various industrial settings.
Features & Benefits
• The device supports current loop measurement, enabling the monitoring and analysis of electrical currents
• Its dimensions measure 350 x 170 x 145mm, providing a compact yet functional size for various applications
• With a maximum operating temperature of +50°C, it ensures reliable performance even in environments with elevated temperatures
• The minimum operating temperature of -10°C allows for use in colder environments without compromising functionality
• Equipped with a gauge pressure port type, it facilitates accurate pressure measurements in gauge pressure applications
• Weighing 3.4 kg, the device strikes a balance between portability and stability, making it suitable for both stationary and mobile use
• Its dimensions measure 350 x 170 x 145mm, providing a compact yet functional size for various applications
• With a maximum operating temperature of +50°C, it ensures reliable performance even in environments with elevated temperatures
• The minimum operating temperature of -10°C allows for use in colder environments without compromising functionality
• Equipped with a gauge pressure port type, it facilitates accurate pressure measurements in gauge pressure applications
• Weighing 3.4 kg, the device strikes a balance between portability and stability, making it suitable for both stationary and mobile use
Applications
• Suitable for use in testing and calibrating pressure gauges
• Ideal for ensuring accurate pressure readings in high-pressure environments
• Can be used for leak testing applications in industrial settings
• Ideal for ensuring accurate pressure readings in high-pressure environments
• Can be used for leak testing applications in industrial settings
Can it measure high pressure accurately?
Yes, it is designed to measure pressures up to 20 bar with precision.
Will it log pressure data for analysis?
Yes, this calibrator comes equipped with data logging capabilities.
Is it portable for on-site calibration tasks?
Yes, this device is compact and easy to carry for mobile calibration needs.
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 20bar |
Minimum Pressure Measurement | -1bar |
Pressure Port Type | Gauge |
Data Logging | Yes |
Model Number p | DPI 612 Flex |
Current Loop Measurement | Yes |
Leak Testing | Yes |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
Weight | 3.4kg |
Dimensions | 350 x 170 x 145mm |
Height | 145mm |
Length | 350mm |
Width | 170mm |
- RS Stock No.:
- 910-8030
- Mfr. Part No.:
- DPI612-PFX-20G
- Manufacturer:
- Druck