EDAC Flat Nut Driver, 86 mm Blade, 144.78 mm Overall
- RS Stock No.:
- 910-8434
- Mfr. Part No.:
- 516-280-500
- Manufacturer:
- EDAC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 910-8434
- Mfr. Part No.:
- 516-280-500
- Manufacturer:
- EDAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EDAC | |
| Tip Type | Flat | |
| Screwdriver Type | Nutdriver | |
| Blade Length | 86 mm | |
| Overall Length | 144.78 mm | |
| Select all | ||
|---|---|---|
Brand EDAC | ||
Tip Type Flat | ||
Screwdriver Type Nutdriver | ||
Blade Length 86 mm | ||
Overall Length 144.78 mm | ||
- COO (Country of Origin):
- CN
Related links
- EDAC 516 Crimp Tool Crimp Tool for Crimp Contact
- EDAC 516 18 to 28 AWG Crimp Tool Crimp Tool for 516 Series Rack And Panel Connector Contacts
- EDAC Insertion Tool Crimp Contact, Insertion Tool Contact
- EDAC Extraction Tool Crimp Contact, Extraction Tool Contact
- SAM Flat Nut Driver 275 mm Blade, 275 mm Overall
- SAM Flat Nut Driver 300 mm Blade, 300 mm Overall
- EDAC Solder Tag Gold over Nickel
- Schneider Electric Harmony Series Touch Screen HMI - 144.78 mm 320 x 240 pixel
