SAM Flat Nut Driver, 6.7 mm Tip, 275 mm Blade, 275mm Overall
- RS Stock No.:
- 210-933
- Mfr. Part No.:
- 266-67
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-933
- Mfr. Part No.:
- 266-67
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Nut Driver | |
| Tip Type | Flat | |
| Tip Size | 6.7 mm | |
| Blade Length | 275mm | |
| Overall Length | 275mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Nut Driver | ||
Tip Type Flat | ||
Tip Size 6.7 mm | ||
Blade Length 275mm | ||
Overall Length 275mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
266-67
The SAM Outillage flexible screwdriver is designed for precision and versatility, allowing you to tackle a range of tasks with ease. It features a 6 flat bit along with two adaptors, catering specifically to both 6 mm and 7 mm applications. With a thoughtful length of 275 mm, it ensures easy access to tight spaces while maintaining optimal torque. Ideal for both professionals and DIY enthusiasts alike, this tool combines functionality with a robust construction that withstands daily use. Whether you're in need of adjustments on automotive components or home repairs, this screwdriver is a quintessential addition to your toolkit, crafted to deliver reliability and efficiency every time.
Lightweight design ensures maximum control without fatigue
Robust construction promotes longevity for repeated use
Ideal for intricate tasks requiring precision and flexibility
Designed to meet the demands of professional and amateur users alike
Related links
- Teng Tools Socket Socket Driver 275 mm Blade, 275mm Overall
- SAM Flat Nut Driver 300 mm Blade, 300mm Overall
- Teng Tools Insulated Screwdriver 275 mm Blade VDE/1000V Approved, 275mm Overall
- SAM Flat Nut Driver
- Facom Nut Driver 275mm Overall
- Facom Philips Screwdriver 150 mm Blade, 275mm Overall
- Facom Screwdriver 150 mm Blade, 275mm Overall
- Stanley Philips Screwdriver 100 mm Blade, 275mm Overall
