- RS Stock No.:
- 917-1570
- Manufacturer:
- RS PRO
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price 1 Pack of 2
€2.40
(exc. VAT)
€2.95
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 9 | €2.40 | €1.20 |
10 - 49 | €2.09 | €1.045 |
50 + | €1.66 | €0.83 |
*price indicative |
- RS Stock No.:
- 917-1570
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Mini PVC Trunking Flat Angles
These Mini PVC trunking flat 90° angles allow fast installation. Suitable for use in commercial buildings. They clip onto the trunking to provide a tidy, safe and professional angle join.
Available for the following mini PVC trunking sizes:
16x16mm trunking: use 917-1577
25x16mm trunking: use 917-1570
38x16mm trunking: use 917-1574
38x25mm trunking: use 917-1583
Available for the following mini PVC trunking sizes:
16x16mm trunking: use 917-1577
25x16mm trunking: use 917-1570
38x16mm trunking: use 917-1574
38x25mm trunking: use 917-1583
Colour: white
Material: PVC
Supplied in a pack of 2
Material: PVC
Supplied in a pack of 2
Specifications
Attribute | Value |
---|---|
Trunking Accessory Type | Flat Angle |
Material | PVC |
Width | 25 mm |
Height | 16mm |
Dimensions | 25 x 16mm |
Series | Mini |