- RS Stock No.:
- 917-1583
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch when stock is available
Added
Price 1 Pack of 2
€3.15
(exc. VAT)
€3.87
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 9 | €3.15 | €1.575 |
10 - 49 | €2.69 | €1.345 |
50 + | €2.46 | €1.23 |
*price indicative |
- RS Stock No.:
- 917-1583
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Mini PVC Trunking Flat Angles
These Mini PVC trunking flat 90° angles allow fast installation. Suitable for use in commercial buildings. They clip onto the trunking to provide a tidy, safe and professional angle join.
Available for the following mini PVC trunking sizes:
16x16mm trunking: use 917-1577
25x16mm trunking: use 917-1570
38x16mm trunking: use 917-1574
38x25mm trunking: use 917-1583
Available for the following mini PVC trunking sizes:
16x16mm trunking: use 917-1577
25x16mm trunking: use 917-1570
38x16mm trunking: use 917-1574
38x25mm trunking: use 917-1583
Colour: white
Material: PVC
Supplied in a pack of 2
Material: PVC
Supplied in a pack of 2
Specifications
Attribute | Value |
---|---|
Trunking Accessory Type | Flat Angle |
Material | PVC |
Width | 38 mm |
Height | 25mm |
Dimensions | 38 x 25mm |
Series | Mini |