MCP6S91-E/MS Microchip Programmable Gain Amplifier 1-Channel 90 dB, 8-Pin MSOP
- RS Stock No.:
- 649-384
- Mfr. Part No.:
- MCP6S91-E/MS
- Manufacturer:
- Microchip
Subtotal (1 pack of 5 units)*
€4.34
(exc. VAT)
€5.34
(inc. VAT)
In Stock
- 385 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.868 | €4.34 |
*price indicative
- RS Stock No.:
- 649-384
- Mfr. Part No.:
- MCP6S91-E/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Programmable Gain Amplifier | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 5.5V | |
| Vos - Input Offset Voltage | 4 V | |
| Number of Channels | 1 | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| CMRR - Common Mode Rejection Ratio | 90dB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | MCP6S9 | |
| Automotive Standard | No | |
| Supply Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Programmable Gain Amplifier | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 5.5V | ||
Vos - Input Offset Voltage 4 V | ||
Number of Channels 1 | ||
Package Type MSOP | ||
Pin Count 8 | ||
CMRR - Common Mode Rejection Ratio 90dB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series MCP6S9 | ||
Automotive Standard No | ||
Supply Current 1mA | ||
- COO (Country of Origin):
- TH
The Microchip Analog Programmable Gain Amplifiers (PGAs) can be configured for gains from +1 V/V to +32 V/V and the input multiplexer can select one of up to two channels through a SPI port. The serial interface can also put the PGA into shutdown to conserve power. These PGAs are optimized for high-speed, low offset voltage and single-supply operation with rail-to-rail input and output capability. These specifications support single supply applications needing flexible performance or multiple inputs.
Single Channel
SPI Bus to Control Gain and Select Input Channel
Rail-to-Rail Input and Output
Single Supply 2.5V to 5.5V
Related links
- MCP6S21-I/MS Microchip Programmable Gain Amplifier 1-Channel 90 dB, 8-Pin MSOP
- MCP6S92T-E/MSVAO Microchip Programmable Gain Amplifier 2-Channel 90 dB, 8-Pin MSOP
- MCP6S21T-I/MS Microchip Programmable Gain Amplifier 85 dB, 8-Pin MSOP
- MCP6S91T-E/MS Microchip Programmable Gain Amplifier, 8-Pin MSOP
- MCP6S91T-E/MSVAO Microchip Programmable Gain Amplifier 90 dB, 8-Pin MSOP
- MCP6S91-E/SN Microchip Programmable Gain Amplifier, 8-Pin SOIC
- MCP6S21-I/P Microchip Programmable Gain Amplifier 1-Channel 85 dB, 8-Pin PDIP
- MCP6S21T-I/SN Microchip Programmable Gain Amplifier 85 dB, 8-Pin SOIC
