MCP6S91T-E/MSVAO Microchip Programmable Gain Amplifier 90 dB, 8-Pin MSOP
- RS Stock No.:
- 724-795
- Mfr. Part No.:
- MCP6S91T-E/MSVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
€2,880.00
(exc. VAT)
€3,542.50
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.152 | €2,880.00 |
*price indicative
- RS Stock No.:
- 724-795
- Mfr. Part No.:
- MCP6S91T-E/MSVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Programmable Gain Amplifier | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.5V | |
| Vos - Input Offset Voltage | 4 mV | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| CMRR - Common Mode Rejection Ratio | 90dB | |
| Maximum Operating Temperature | 125°C | |
| Length | 3mm | |
| Height | 1.18mm | |
| Series | MCP6S91 | |
| Width | 4.9mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | ISO 9001 | |
| Supply Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Programmable Gain Amplifier | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.5V | ||
Vos - Input Offset Voltage 4 mV | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Package Type MSOP | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
CMRR - Common Mode Rejection Ratio 90dB | ||
Maximum Operating Temperature 125°C | ||
Length 3mm | ||
Height 1.18mm | ||
Series MCP6S91 | ||
Width 4.9mm | ||
Standards/Approvals RoHS | ||
Automotive Standard ISO 9001 | ||
Supply Current 1mA | ||
- COO (Country of Origin):
- TH
The Microchip Analog programmable gain amplifier is designed for flexible, high-speed signal conditioning in single-supply systems. it features low offset voltage, rail-to-rail input and output, and low typical supply current, making it suitable for applications requiring adjustable gain or multiple input channels. the device operates reliably across a wide voltage and extended temperature range.
Supports Rail-to-rail input and output operation
Consumes Low typical supply current of 1.0 mA
Operates With single-supply voltage from 2.5V to 5.5V
Provides Programmable gain for flexible performance
Supports Extended operating temperature range from -40°C to +125°C
Related links
- MCP6S92T-E/MSVAO Microchip Programmable Gain Amplifier 2-Channel 90 dB, 8-Pin MSOP
- MCP6S91-E/MS Microchip Programmable Gain Amplifier 1-Channel 90 dB, 8-Pin MSOP
- MCP6S21-I/MS Microchip Programmable Gain Amplifier 1-Channel 90 dB, 8-Pin MSOP
- MCP6S21T-I/MS Microchip Programmable Gain Amplifier 85 dB, 8-Pin MSOP
- MCP6S91T-E/MS Microchip Programmable Gain Amplifier, 8-Pin MSOP
- MCP6S21T-I/SN Microchip Programmable Gain Amplifier 85 dB, 8-Pin SOIC
- MCP6S91T-E/SN Microchip Programmable Gain Amplifier, 8-Pin SOIC
- MCP6S21-I/P Microchip Programmable Gain Amplifier 1-Channel 85 dB, 8-Pin PDIP
