PGA113AIDGST Texas Instruments, Programmable Gain Amplifier, Rail to Rail Output, 10-Pin VSSOP
- RS Stock No.:
- 162-8307
- Mfr. Part No.:
- PGA113AIDGST
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-8307
- Mfr. Part No.:
- PGA113AIDGST
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 2.2 → 5.5 V | |
| Maximum Input Offset Voltage | ±325µV | |
| Maximum Input Resistance | 150Ω | |
| Number of Channels per Chip | 1 | |
| Rail to Rail | Rail to Rail Output | |
| Mounting Type | Surface Mount | |
| Package Type | VSSOP | |
| Pin Count | 10 | |
| Output Type | Rail to Rail | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +125 °C | |
| Length | 3.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3.1mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2.2 → 5.5 V | ||
Maximum Input Offset Voltage ±325µV | ||
Maximum Input Resistance 150Ω | ||
Number of Channels per Chip 1 | ||
Rail to Rail Rail to Rail Output | ||
Mounting Type Surface Mount | ||
Package Type VSSOP | ||
Pin Count 10 | ||
Output Type Rail to Rail | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Height 0.95mm | ||
Maximum Operating Temperature +125 °C | ||
Length 3.1mm | ||
Minimum Operating Temperature -40 °C | ||
Width 3.1mm | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments Programmable Gain Amplifier, 10-Pin MSOP
- PGA112AIDGST Texas Instruments Programmable Gain Amplifier, 10-Pin MSOP
- PGA103U Texas Instruments Programmable Gain Amplifier, 8-Pin SOIC
- MCP6G04-E/SL Microchip Rail to Rail Input/Output, 14-Pin SOIC
- MCP6S93T-E/UN Microchip Programmable Gain Amplifier 2-Channel, 10-Pin MSOP
- MCP6S93-E/UN Microchip Programmable Gain Amplifier 2-Channel, 10-Pin MSOP
- MCP6S91T-E/MS Microchip Programmable Gain Amplifier, 8-Pin MSOP
- MCP6G01T-E/OT Microchip Programmable Gain Amplifier, 5-Pin SOT-23
