MCP6G01T-E/OT Microchip Programmable Gain Amplifier, 5-Pin SOT-23
- RS Stock No.:
- 666-5694
- Mfr. Part No.:
- MCP6G01T-E/OT
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 20 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.23
(exc. VAT)
€6.43
(inc. VAT)
In Stock
- Plus 380 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | €0.523 | €5.23 | - |
| 20 - 40 | €0.494 | €4.94 | 5% |
| 50 + | €0.443 | €4.43 | 15% |
*price indicative
- RS Stock No.:
- 666-5694
- Mfr. Part No.:
- MCP6G01T-E/OT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Programmable Gain Amplifier | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Vos - Input Offset Voltage | 4.5 mV | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | MCP6G01 | |
| Length | 3.1mm | |
| Height | 1.3mm | |
| Supply Current | 170μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Programmable Gain Amplifier | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Vos - Input Offset Voltage 4.5 mV | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series MCP6G01 | ||
Length 3.1mm | ||
Height 1.3mm | ||
Supply Current 170μA | ||
Automotive Standard No | ||
Programmable Gain Amplifiers (PGA), Microchip
Programmable Gain Amplifiers (PGA)
Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link.
Related links
- MCP6G01T-E/OT Microchip Programmable Gain Amplifier, 5-Pin SOT-23
- MCP6S91-E/SN Microchip Programmable Gain Amplifier, 8-Pin SOIC
- MCP6S91T-E/SN Microchip Programmable Gain Amplifier, 8-Pin SOIC
- MCP6S91T-E/MS Microchip Programmable Gain Amplifier, 8-Pin MSOP
- MCP6S91T-E/MSVAO Microchip Programmable Gain Amplifier 90 dB, 8-Pin MSOP
- MCP6S91-E/MS Microchip Programmable Gain Amplifier 1-Channel 90 dB, 8-Pin MSOP
- MCP6S92T-E/MSVAO Microchip Programmable Gain Amplifier 2-Channel 90 dB, 8-Pin MSOP
- MCP6G04-E/SL Microchip Rail to Rail Input/Output, 14-Pin SOIC
