Microchip Programmable Gain Amplifier, 8-Pin SOIC
- RS Stock No.:
- 165-4687
- Mfr. Part No.:
- MCP6S22-I/SN
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-4687
- Mfr. Part No.:
- MCP6S22-I/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Programmable Gain Amplifier | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Vos - Input Offset Voltage | 0.275 mV | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.25mm | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Series | MCP6S22 | |
| Supply Current | 1.35mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Programmable Gain Amplifier | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Vos - Input Offset Voltage 0.275 mV | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.25mm | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Series MCP6S22 | ||
Supply Current 1.35mA | ||
Automotive Standard No | ||
Programmable Gain Amplifiers (PGA), Microchip
Programmable Gain Amplifiers (PGA)
Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link.
Related links
- MCP6S22-I/SN Microchip Programmable Gain Amplifier, 8-Pin SOIC
- Microchip Programmable Gain Amplifier, 8-Pin SOIC
- MCP6S21-I/SN Microchip Programmable Gain Amplifier, 8-Pin SOIC
- MCP6S21T-I/SN Microchip Programmable Gain Amplifier 85 dB, 8-Pin SOIC
- MCP6S91-E/SN Microchip Programmable Gain Amplifier, 8-Pin SOIC
- MCP6S91T-E/SN Microchip Programmable Gain Amplifier, 8-Pin SOIC
- Microchip Programmable Gain Amplifier, 16-Pin SOIC
- MCP6S28-I/SL Microchip Programmable Gain Amplifier, 16-Pin SOIC
