Facom 779 Projector Black, Red, 2500 lm, IP67

Subtotal (1 unit)*

€363.54

(exc. VAT)

€447.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€363.54

*price indicative

RS Stock No.:
250-6597
Mfr. Part No.:
779.2500RPB
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Projector

IP Rating

IP67

Luminous Flux

2500lm

Colour

Black, Red

Mount Type

Magnetic

Series

779

Sub Type

Rechargeable Floodlight

Hazardous Area Certification

IK07

Lamp Type

LED

COO (Country of Origin):
CN
The Facom rechargeable projector has 6 magnets on 3 sides. It has 360 rotating retractable hook and adjustable rubber fastening strap. The projector turns off automatically if the operator is no longer nearby, it turns on again when it returns. Also it has powerbank function. It gives wide surface area of constant illumination over the entire surface. lighting is contrasting and natural.

High strength

IK07 resistant and waterproof housing

Contrasting and natural lighting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy