Alpha Solway CMH4 Green No Nylon Protective Hood, Resistant to Acid, Chemical, Oil
- RS Stock No.:
- 714-484
- Mfr. Part No.:
- CMH4
- Manufacturer:
- Alpha Solway
View all Protective Hoods
Temporarily out of stock - back order for despatch when stock is available
Price Each
€94.81
(exc. VAT)
€116.62
(inc. VAT)
units | Per unit |
1 + | €94.81 |
- RS Stock No.:
- 714-484
- Mfr. Part No.:
- CMH4
- Manufacturer:
- Alpha Solway
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Chemical Headgear
With neck cape, visor, shoulder cape and apron front. Made from a PVC-coated nylon material, this headgear features sewn and high-frequency welded seams.
Resistant to acids, alkalis, oils, spirits and solvents
APPLICATIONS:
Chemical Cleaning
Chemical Site Handling
Food Industry
Heavy Industry
Oil and Gas
Petrochem Refining
Shipping
Tank Cleaning
Chemical Site Handling
Food Industry
Heavy Industry
Oil and Gas
Petrochem Refining
Shipping
Tank Cleaning
Specifications
Attribute | Value |
Reusable/Disposable | Reusable |
Type | Hood |
Application | Chemical, Food, Gas, Oil |
Anti-Static | No |
Size | One Size |
Material | Nylon |
Guard Type | Face, Head, Neck, Shoulders |
Quantity Per Package | 1 |
Visor/No Visor | Yes |
Resistant To | Acid, Chemical, Oil |
Colour | Green |