North Visor with Face Guard, Resistant To Chemical Resistant, Oil Resistant
- RS Stock No.:
- 240-5916
- Mfr. Part No.:
- 1011629
- Manufacturer:
- North
Subtotal (1 unit)*
€41.05
(exc. VAT)
€50.49
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
- Plus 23 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.05 |
*price indicative
- RS Stock No.:
- 240-5916
- Mfr. Part No.:
- 1011629
- Manufacturer:
- North
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Resistance Features | Chemical Resistant, Oil Resistant | |
| Product Type | Visor | |
| Guard Type | Face | |
| Series | BIONIC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand North | ||
Resistance Features Chemical Resistant, Oil Resistant | ||
Product Type Visor | ||
Guard Type Face | ||
Series BIONIC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Honeywell Safety bionic face shield offers maximum visibility. This product is use in automotive industry, building industry, chemical industry, cold insulation, food industry, general industry, heavy industry, manufacturing, outdoor work, paint spraying, welding industry.
Large superior-quality visor
It provides maximum visibility
Related links
- Honeywell Safety Clear Polycarbonate Visor with Face Guard Heat Resistant, Oil
- North Clear Polycarbonate Visor with Face Guard Chemical Resistant
- North Clear Acetate Visor with Face Guard with Visor Guard, Resistant To Chemical Resistant
- North Clear Polycarbonate Visor with Face Guard with Visor Guard, Resistant To Chemical Resistant
- Aschua Gold Polycarbonate Visor with Face Guard with Visor Guard, Resistant To Chemical Resistant
- Honeywell Safety Clear Acetate Visor with Face Guard with Visor Guard, Resistant To Chemical Resistant
- North Visor with Face Guard Chemical Splash
- North Visor with Brow Resistant To Hydrocarbon Resistant Oil Resistant, Abrasion
