Fluke PRV240FS Voltage Indicator Proving Unit LED, RSCAL

Subtotal (1 unit)*

€308.42

(exc. VAT)

€379.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€308.42

*price indicative

RS Stock No.:
146-2609
Mfr. Part No.:
PRV240FS
Manufacturer:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Voltage Indicator Proving Unit

Kit Contents

Instruction Sheet, Four AA Batteries, Tpak Hanging Strap

Display Type

LED

Battery Type

AA

Power Source

Battery

Maximum Operating Temperature

50°C

Standards/Approvals

CISPR 11, IEC610101, IEC610102030, IEC 613261, 47 CFR 15 subpart B, Korea KCC

Length

7.4mm

Height

11.7mm

Width

2.8mm

Calibrated

RSCAL

COO (Country of Origin):
TW

Fluke Proving Unit, 240V Output Voltage, Battery Power Source - PRV240FS


This proving unit is a compact, battery-operated voltage source intended to confirm the correct operation of no-test-lead FieldSense measurement and other high-impedance instruments in industrial environments. It supplies a steady 240V AC or DC output to allow technicians to perform a test-before-touch sequence, reducing exposure to live systems while validating measurement tools prior to and after on-site measurements.

Features & Benefits


• Supplies 240V AC or DC to validate instrument response under load
• LEDs indicate presence of output voltage for immediate verification
• Operates from four AA alkaline cells for field battery convenience
• Performs approximately 2,000 tests per battery set to reduce downtime
• EMC meets IEC 61326-1 and CISPR11 for industrial electromagnetic environments

**Applications**


• Suitable for proving FieldSense functionality on T6 electrical testers
• Ideal for use with high-impedance multimeters and clamp meters
• Used for pre-measurement verification in electrical maintenance routines
• Can be used for factory test benches requiring a portable voltage source

How is the output presented for different tester types?


The unit provides voltage via a central hub for open-fork FieldSense checks and through recessed contacts that activate when probes are inserted for conventional probe-based instruments.

What environmental conditions will it tolerate during typical use?


It operates between -10°C and 50°C, with humidity limits that vary by temperature: up to 90% relative humidity from 0°C to 35°C, and up to 70% from 35°C to 55°C.

What measures reduce accidental contact risk during testing?


Recessed probe contacts prevent inadvertent touch, and a simple single-switch operation minimises handling complexity during verification.

How portable is the unit for field technicians?


The device weighs 0.32 kg including batteries and includes a magnetic hanging strap for convenient hands-free placement.

Which approvals indicate suitability for industrial use?


It conforms to IEC 61010-1 and IEC 61010-2-030 safety standards and is classified under CISPR11 and related EMC regulations for industrial equipment.

Supplied with

TPAK hanging strap, four AA batteries and instruction sheet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy