Fluke PRV240 Voltage Indicator Proving Unit 240V ac/dc, RSCAL
- RS Stock No.:
- 879-8770
- Distrelec Article No.:
- 300-28-759
- Mfr. Part No.:
- PRV240
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€307.42
(exc. VAT)
€378.13
(inc. VAT)
Limited stock
- 58 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €307.42 |
*price indicative
- RS Stock No.:
- 879-8770
- Distrelec Article No.:
- 300-28-759
- Mfr. Part No.:
- PRV240
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Voltage Indicator Proving Unit | |
| Output Voltage | 240V ac/dc | |
| Battery Type | 4 x AA Alkaline | |
| Power Source | Battery | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 28mm | |
| Standards/Approvals | No | |
| Length | 117mm | |
| Weight | 200g | |
| Width | 74mm | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Voltage Indicator Proving Unit | ||
Output Voltage 240V ac/dc | ||
Battery Type 4 x AA Alkaline | ||
Power Source Battery | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Height 28mm | ||
Standards/Approvals No | ||
Length 117mm | ||
Weight 200g | ||
Width 74mm | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Fluke Proving Unit, 240V Output Voltage, Battery Power Source - PRV240
This proving unit is a pocket-sized, battery-powered voltage source designed to provide a known live voltage for verifying electrical test instruments before live measurements. It supplies a steady 240V output for both alternating and direct measurements and is intended to reduce unnecessary exposure when confirming meter functionality in industrial and field environments.
Features & Benefits
• Sources 240V ac or dc to validate instrument response under load
• Compatible with high and low impedance testers for broad instrument coverage
• Recessed contact activation prevents accidental contact during test connection
• Single LED indicates presence of output voltage for Rapid confirmation
• Battery operation enables 5,000 five-second test cycles per battery set
• Magnetic hanging strap included to secure unit during hands-free checks
• Compatible with high and low impedance testers for broad instrument coverage
• Recessed contact activation prevents accidental contact during test connection
• Single LED indicates presence of output voltage for Rapid confirmation
• Battery operation enables 5,000 five-second test cycles per battery set
• Magnetic hanging strap included to secure unit during hands-free checks
**Applications**
• Suitable for pre-checks of multimeters in electrical maintenance routines
• Ideal for field verification of clamp meters and two-pole testers
• Used with industrial automation measurement equipment for on-site validation
• Can be used for commissioning checks in mechanical and electrical installations
• Ideal for field verification of clamp meters and two-pole testers
• Used with industrial automation measurement equipment for on-site validation
• Can be used for commissioning checks in mechanical and electrical installations
What battery type does it use and how many tests can I expect?
It operates on four AA alkaline cells and provides around 5,000 five-second test cycles with a high-impedance load
load-dependent minimum cycles are specified for lower impedance.
How does it behave with low-impedance instruments?
Under greater than 3 kΩ load conditions the unit supplies a reduced ac Value typical of 60V and a minimum of 50V ac rms to simulate low-impedance responses.
What environmental conditions can it withstand during use?
It functions between -10 °C and +50 °C, with defined humidity limits varying by temperature and an operational altitude up to 2,000 m.
How is the voltage presented to probes to improve safety?
Voltage is delivered through recessed contacts that only energise when probes are inserted, reducing the risk of accidental contact.
Related links
- Fluke PRV240 Voltage Indicator Proving Unit 240V ac/dc
- Fluke FLUKE-T150/PRV240 Voltage Indicator Proving Unit 5μA LCD
- Fluke PRV240FS Voltage Indicator Proving Unit LED, RSCAL
- Martindale PD240 Voltage Indicator Proving Unit 2mA 240V, RSCAL
- Black Star P240 Voltage Indicator Proving Unit 2mA 240V, RSCAL
- Fluke PRV240FS Voltage Indicator Proving Unit LED
- Martindale MARVIPD138-S Voltage Indicator Proving Unit 3.5mA 440V LED, RSCAL
- Megger 1001-561 Voltage Indicator Proving Unit LED, RSCAL
