Martindale MARVIPDLOKPRO138-S Voltage Indicator 3.5mA 440V LED, RSCAL
- RS Stock No.:
- 238-1561
- Mfr. Part No.:
- MARVIPDLOKPRO138-S
- Manufacturer:
- Martindale
Subtotal (1 unit)*
€493.27
(exc. VAT)
€606.72
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 2 unit(s) shipping from 13 November 2026
- Plus 2 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €493.27 |
*price indicative
- RS Stock No.:
- 238-1561
- Mfr. Part No.:
- MARVIPDLOKPRO138-S
- Manufacturer:
- Martindale
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Product Type | Voltage Indicator | |
| Output Voltage | 440V | |
| Display Type | LED | |
| Battery Type | AA | |
| Power Source | Battery | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | GS 38, BS EN 612433 | |
| Length | 205mm | |
| Width | 67mm | |
| Weight | 130kg | |
| Calibrated | RSCAL | |
| Test Current | 3.5mA | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Product Type Voltage Indicator | ||
Output Voltage 440V | ||
Display Type LED | ||
Battery Type AA | ||
Power Source Battery | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals GS 38, BS EN 612433 | ||
Length 205mm | ||
Width 67mm | ||
Weight 130kg | ||
Calibrated RSCAL | ||
Test Current 3.5mA | ||
- COO (Country of Origin):
- PH
The Martindale VIPDLOKPRO series lock out kit contains the VI13800 voltage indicator, matching PD440S proving device and LOKKITPRO which contains the full range of Martindale locking off devices, all supplied in two convenient soft carry cases. The kit simplifies compliance with Health & Safety recommendations for safe working practices when maintaining or installing electrical plant and equipment. It includes the latest LOK7 slimline MCB lock for use on breakers where the position of the test button may prevent the use of conventional lock outs or access is restricted, Plus a 1m cable lock device suitable for both electrical and mechanical locking out and a steel hasp for use with multiple padlocks for when more than one operator is working on the same installation. Martindale VIPDLOK and VIPDLOKPRO kits provide the simplest solution for implementing safe isolation practices on-site in accordance the Electricity at Work Regulations.
Heavy duty double insulated cable with contrasting inner core to reveal any damage
Bright LED AC/DC voltage and polarity indication
GS38 and BS EN61243-3 compliant
440V industry leading proving unit for all low and high impedance testers
Includes the full range of locking of devices in a 17 piece kit
Complies with Health & Safety recommendations for safe working practices
Related links
- Martindale MARVIPDLOK138-S Voltage Indicator 3.5mA 440V LED, RSCAL
- Martindale VIPDLOK138-S Voltage Indicator 3.5mA 440V LED
- Martindale VIPDLOKPRO138-S Voltage Indicator 3.5mA 440V LED
- Martindale MARVIPD138-S Voltage Indicator Proving Unit 3.5mA 440V LED, RSCAL
- Martindale VIPD138-S Voltage Indicator Proving Unit 3.5mA 440V LED
- Martindale MARVIPDLOK150-S Voltage Indicator 3.5mA 690V LED, RSCAL
- Martindale MARVIPDLOKPRO150-S Voltage Indicator 3.5mA 690V LED, RSCAL
- Martindale VIPDLOKPRO150-S Voltage Indicator 3.5mA 690V LED
