VL53L7CHV9GC/1 STMicroelectronics, VL53L7CH Time-of-Flight, 2000mm 2.5 V, 3 V to 3.3 V, 3.6 V 16-Pin LGA16
- RS Stock No.:
- 215-179
- Mfr. Part No.:
- VL53L7CHV9GC/1
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 3600 units)*
€24,952.12
(exc. VAT)
€30,691.11
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €24,952.12 | €6.931 |
*price indicative
- RS Stock No.:
- 215-179
- Mfr. Part No.:
- VL53L7CHV9GC/1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sensor Type | Time-of-Flight | |
| Maximum Switching Frequency | 1000 kHz | |
| Sensing Distance | 2000mm | |
| Package Type | LGA16 | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | 2.5 V, 3 V | |
| Maximum Operating Supply Voltage | 3.3 V, 3.6 V | |
| Series | VL53L7CH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sensor Type Time-of-Flight | ||
Maximum Switching Frequency 1000 kHz | ||
Sensing Distance 2000mm | ||
Package Type LGA16 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 2.5 V, 3 V | ||
Maximum Operating Supply Voltage 3.3 V, 3.6 V | ||
Series VL53L7CH | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Proximty Sensor perfect Time-of-Flight sensor enabling AI applications, with ultra wide 90° diagonal FoV and low power consumption. The compact and normalized histogram (CNH) innovative data output is specially designed for artificial intelligence (AI) applications requiring multizone raw data from a high performance multizone ToF sensor.
Multizone data output up to 64 separate zones
Histogram output with signal count for each bin
Histogram output with signal count for each bin
Related links
- VL53L7CHV9GC/1 STMicroelectronics 2000mm 2.5 V 3.6 V 16-Pin LGA16
- VL53L5CXV9GC/1 STMicroelectronics 400cm 2.5 V 3.6 V 16-Pin LGA16
- VL53L8CXV9GC/1 STMicroelectronics 400cm 3.13 V to 3.47 V 16-Pin LGA16
- VL53L7CXV9GC/1 STMicroelectronics 350cm 2.8 V to 3.3 V 16-Pin LGA16
- VL53L8CHV9GC/1 STMicroelectronics 3600mm 3.13 V to 3.47 V 16-Pin LGA16
- VL53L5CXV0GC/1 STMicroelectronics 4m 1.62 V to 3.6 V 16-Pin 8 x 8 Multizone
- VL53L8CXV0GC/1 STMicroelectronics 400cm 1.2 V to 3.3 V 16-Pin Optical LGA16
- VL53L7CXV0GC/1 STMicroelectronics 4m 3.3 V to 2.8 V 16-Pin Optical LGA16
