STMicroelectronics VL53L5CX Proximity Sensor 4 m 16 LGA16
- RS Stock No.:
- 215-178
- Mfr. Part No.:
- VL53L5CXV9GC/1
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-178
- Mfr. Part No.:
- VL53L5CXV9GC/1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Proximity Sensor | |
| Maximum Switching Frequency | 1000kHz | |
| Sensing Distance | 4m | |
| Package Type | LGA16 | |
| Pin Count | 16 | |
| Series | VL53L5CX | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Proximity Sensor | ||
Maximum Switching Frequency 1000kHz | ||
Sensing Distance 4m | ||
Package Type LGA16 | ||
Pin Count 16 | ||
Series VL53L5CX | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Proximty Sensor multizone ranging sensor enhancing the ST FlightSense product family. Housed in a miniature reflowable package, it integrates a SPAD array, physical infrared filters, and diffractive optical elements (DOE) to achieve the best ranging performance in various ambient lighting conditions with a range of cover glass materials.
Receiving array of single photon avalanche diodes (SPADs)
Low power microcontroller running firmware
Related links
- STMicroelectronics VL53L8CX Proximity Sensor 4 m 3.13 V 3.47V 16 LGA16
- STMicroelectronics FlightSense Proximity Sensor IC 4 m 3.3 V 2.8V 16 LGA16
- STMicroelectronics VL53L7CH Proximity Sensor 2 m 2.5 V 3.6V 16 LGA16
- STMicroelectronics VL53L7CX Proximity Sensor 3.5 m 2.8 V 3.3V 16 LGA16
- STMicroelectronics VL53L8CX Proximity Sensor IC 4 m 1.2 V 3.3V 16 Optical LGA16
- VL53L8CHV9GC/1 STMicroelectronics 3600mm 3.13 V to 3.47 V 16-Pin LGA16
- STMicroelectronics VL53L4ED Proximity Sensor IC 800 mm 2.7 V 3.4V 12 Optical LGA16
- STMicroelectronics Expansion pack for VL53L5CX Proximity Evaluation Board for STM32F401RE VL53L5CX
