VL53L8CHV9GC/1 STMicroelectronics, VL53L8CH Time-of-Flight, 3600mm 3.13 V to 3.47 V 16-Pin LGA16
- RS Stock No.:
- 215-185
- Mfr. Part No.:
- VL53L8CHV9GC/1
- Manufacturer:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 215-185
- Mfr. Part No.:
- VL53L8CHV9GC/1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sensor Type | Time-of-Flight | |
| Maximum Switching Frequency | 1000 kHz | |
| Sensing Distance | 3600mm | |
| Package Type | LGA16 | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | 3.13 V | |
| Series | VL53L8CH | |
| Maximum Operating Supply Voltage | 3.47 V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sensor Type Time-of-Flight | ||
Maximum Switching Frequency 1000 kHz | ||
Sensing Distance 3600mm | ||
Package Type LGA16 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 3.13 V | ||
Series VL53L8CH | ||
Maximum Operating Supply Voltage 3.47 V | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Proximty Sensor perfect Time-of-Flight sensor enabling AI applications, with enhanced performance under ambient light with a wide 65° diagonal FoV. The compact and normalized histogram (CNH) innovative data output is specially designed for artificial intelligence (AI) applications requiring multizone raw data from a high performance multizone ToF sensor.
Multizone data output up to 64 separate zones
Histogram output with signal count for each bin
Histogram output with signal count for each bin
Related links
- STMicroelectronics VL53L8CX Proximity Sensor 4 m 3.13 V 3.47V 16 LGA16
- STMicroelectronics VL53L7CH Proximity Sensor 2 m 2.5 V 3.6V 16 LGA16
- STMicroelectronics VL53L7CX Proximity Sensor 3.5 m 2.8 V 3.3V 16 LGA16
- STMicroelectronics FlightSense Proximity Sensor IC 4 m 3.3 V 2.8V 16 LGA16
- STMicroelectronics VL53L8CX Proximity Sensor IC 4 m 1.2 V 3.3V 16 Optical LGA16
- STMicroelectronics VL53L4ED Proximity Sensor IC 800 mm 2.7 V 3.4V 12 Optical LGA16
- Microchip Ethernet Switch IC Full Duplex/Half Duplex
- Microchip Ethernet Switch IC Full Duplex/Half Duplex
