STMicroelectronics FlightSense Proximity Sensor IC 4 m 3.3 V 2.8V 16 LGA16
- RS Stock No.:
- 261-5521
- Mfr. Part No.:
- VL53L7CXV0GC/1
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 3600 units)*
€18,457.20
(exc. VAT)
€22,701.60
(inc. VAT)
Temporarily out of stock
- Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3600 + | €5.127 | €18,457.20 |
*price indicative
- RS Stock No.:
- 261-5521
- Mfr. Part No.:
- VL53L7CXV0GC/1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Proximity Sensor IC | |
| Maximum Switching Frequency | 1000kHz | |
| Maximum Output Current | 4mA | |
| Maximum Output Voltage | 400mV | |
| Sensing Distance | 4m | |
| Package Type | LGA16 | |
| Pin Count | 16 | |
| Width | 3mm | |
| Height | 1.6mm | |
| Length | 6.4mm | |
| Maximum Supply Voltage | 2.8V | |
| Series | FlightSense | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Minimum Supply Voltage | 3.3V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Proximity Sensor IC | ||
Maximum Switching Frequency 1000kHz | ||
Maximum Output Current 4mA | ||
Maximum Output Voltage 400mV | ||
Sensing Distance 4m | ||
Package Type LGA16 | ||
Pin Count 16 | ||
Width 3mm | ||
Height 1.6mm | ||
Length 6.4mm | ||
Maximum Supply Voltage 2.8V | ||
Series FlightSense | ||
Automotive Standard No | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Minimum Supply Voltage 3.3V | ||
- COO (Country of Origin):
- CN
The STMicroelectronics specially designed for applications requiring an ultrawide FoV, the Time-of-Flight sensor offers a 90° diagonal FoV. Its multizone capability provides a matrix of 8x8 zones (64 zones) and can work at fast speeds (60 Hz) up to 350 cm.
Fast and accurate multizone distance ranging sensor with 90° wide FoV
Fully integrated miniature module
Easy integration
Related links
- STMicroelectronics FlightSense Proximity Sensor IC 4 m 3.3 V 2.8V 16 LGA16
- STMicroelectronics FlightSense Proximity Sensor VL6180
- STMicroelectronics VL53L8CX Proximity Sensor IC 4 m 1.2 V 3.3V 16 Optical LGA16
- STMicroelectronics VL53L4ED Proximity Sensor IC 800 mm 2.7 V 3.4V 12 Optical LGA16
- STMicroelectronics VL53L8CX Proximity Sensor 4 m 3.13 V 3.47V 16 LGA16
- STMicroelectronics VL53L5CX Proximity Sensor 4 m 16 LGA16
- STMicroelectronics VL53L7CH Proximity Sensor 2 m 2.5 V 3.6V 16 LGA16
- STMicroelectronics VL53L7CX Proximity Sensor 3.5 m 2.8 V 3.3V 16 LGA16
