VL53L4EDV0DH/1 STMicroelectronics, Time-of-Flight, 800mm 2.7 V to 3.4 V 12-Pin Optical LGA12 With Liner
- RS Stock No.:
- 276-943
- Mfr. Part No.:
- VL53L4EDV0DH/1
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 4500 units)*
€9,783.00
(exc. VAT)
€12,033.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4500 + | €2.174 | €9,783.00 |
*price indicative
- RS Stock No.:
- 276-943
- Mfr. Part No.:
- VL53L4EDV0DH/1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sensor Type | Time-of-Flight | |
| Maximum Output Voltage | 0.4 V | |
| Sensing Distance | 800mm | |
| Package Type | Optical LGA12 With Liner | |
| Pin Count | 12 | |
| Maximum Operating Supply Voltage | 3.4 V | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sensor Type Time-of-Flight | ||
Maximum Output Voltage 0.4 V | ||
Sensing Distance 800mm | ||
Package Type Optical LGA12 With Liner | ||
Pin Count 12 | ||
Maximum Operating Supply Voltage 3.4 V | ||
Minimum Operating Supply Voltage 2.7 V | ||
- COO (Country of Origin):
- CN
The STMicroelectronics High accuracy proximity sensor is specifically designed for high accuracy, short range measurements requiring extended temperature capability. It offers an 18° field of view for measurements from 1 mm up to 1300 mm in standard conditions, and up to 1150 mm under its extended temperature. Special settings also provide an accurate distance measurement up to 800 mm under ambient light conditions.
High performance proximity sensor
Short distance linearity down to 1 mm
Fast ranging frequency up to 100 Hz
Up to 800 mm ranging under 5 klx
It can be hidden behind the cover glass
Embedded processing for a very low memory footprint
Short distance linearity down to 1 mm
Fast ranging frequency up to 100 Hz
Up to 800 mm ranging under 5 klx
It can be hidden behind the cover glass
Embedded processing for a very low memory footprint
Related links
- VL53L4EDV0DH/1 STMicroelectronics 800mm 2.7 V to 3.4 V 12-Pin Optical LGA12 With Liner
- VL53L4CDV9DH/1 STMicroelectronics 1300mm 2.6 V to 3.5 V 12-Pin LGA12
- VL53L3CXV9DH/1 STMicroelectronics 3m 2.6 V to 3.5 V 12-Pin LGA12
- VL53L0CXV9DH/1 STMicroelectronics 2m 2.6 V to 3.5 V 12-Pin LGA12
- VL53L4CXV9DH/1 STMicroelectronics 6m 2.6 V to 3.5 V 12-Pin LGA12
- VL53L8CXV0GC/1 STMicroelectronics 400cm 1.2 V to 3.3 V 16-Pin Optical LGA16
- VL53L7CXV0GC/1 STMicroelectronics 4m 3.3 V to 2.8 V 16-Pin Optical LGA16
- VL53L4CXV0DH/1 STMicroelectronics 6m 2.6 V to 3.5 V 12-Pin LGA
