STMicroelectronics VL53L4ED Proximity Sensor IC 800 mm 2.7 V 3.4V 12 Optical LGA16
- RS Stock No.:
- 276-944
- Mfr. Part No.:
- VL53L4EDV0DH/1
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€3.59
(exc. VAT)
€4.42
(inc. VAT)
Temporarily out of stock
- Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | €3.59 |
| 10 - 99 | €3.49 |
| 100 + | €3.41 |
*price indicative
- RS Stock No.:
- 276-944
- Mfr. Part No.:
- VL53L4EDV0DH/1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Proximity Sensor IC | |
| Maximum Output Voltage | 400mV | |
| Sensing Distance | 800mm | |
| Output Type | I2C Bus | |
| Mount Type | Surface | |
| Package Type | Optical LGA16 | |
| Pin Count | 12 | |
| Height | 1mm | |
| Length | 4.4mm | |
| Width | 2.4mm | |
| Maximum Supply Voltage | 3.4V | |
| Series | VL53L4ED | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Minimum Supply Voltage | 2.7V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Proximity Sensor IC | ||
Maximum Output Voltage 400mV | ||
Sensing Distance 800mm | ||
Output Type I2C Bus | ||
Mount Type Surface | ||
Package Type Optical LGA16 | ||
Pin Count 12 | ||
Height 1mm | ||
Length 4.4mm | ||
Width 2.4mm | ||
Maximum Supply Voltage 3.4V | ||
Series VL53L4ED | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Minimum Supply Voltage 2.7V | ||
- COO (Country of Origin):
- CN
The STMicroelectronics High accuracy proximity sensor is specifically designed for high accuracy, short range measurements requiring extended temperature capability. It offers an 18° field of view for measurements from 1 mm up to 1300 mm in standard conditions, and up to 1150 mm under its extended temperature. Special settings also provide an accurate distance measurement up to 800 mm under ambient light conditions.
High performance proximity sensor
Short distance linearity down to 1 mm
Fast ranging frequency up to 100 Hz
Up to 800 mm ranging under 5 klx
It can be hidden behind the cover glass
Embedded processing for a very low memory footprint
Related links
- STMicroelectronics VL53L8CX Proximity Sensor IC 4 m 1.2 V 3.3V 16 Optical LGA16
- STMicroelectronics FlightSense Proximity Sensor IC 4 m 3.3 V 2.8V 16 LGA16
- ams OSRAM TMF8820 Proximity Sensor IC 5 m 2.7 V 3.3V 12 OLGA
- ams OSRAM TMF8821 Proximity Sensor IC 5 m 2.7 V 3.3V 12 OLGA
- STMicroelectronics Time-of-Flight High Accuracy Proximity Sensor Expansion Board Proximity Expansion Board for VL53L4ED
- Honeywell Technologies Through Hole Hall Effect Sensor 2.7 V 6.5V TO-92, 3-Pin
- STMicroelectronics VL53L0X Proximity Sensor IC 3 m 12 LGA
- STMicroelectronics VL53L Proximity Sensor IC 4 m 1.62 V 3.6V 17 LGA
