STMicroelectronics VL53L0X Proximity Sensor IC 3 m 12 LGA
- RS Stock No.:
- 212-2112
- Mfr. Part No.:
- VL53L3CXV0DH/1
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-2112
- Mfr. Part No.:
- VL53L3CXV0DH/1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | VL53L0X | |
| Product Type | Proximity Sensor IC | |
| Sensing Distance | 3 m | |
| Pin Count | 12 | |
| Package Type | LGA | |
| Height | 1 mm | |
| Length | 4.4 mm | |
| Maximum Output Voltage | 400 mV | |
| Maximum Switching Frequency | 1000 kHz | |
| Mount Type | Surface | |
| Output Type | Digital | |
| Width | 2.4 mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series VL53L0X | ||
Product Type Proximity Sensor IC | ||
Sensing Distance 3 m | ||
Pin Count 12 | ||
Package Type LGA | ||
Height 1 mm | ||
Length 4.4 mm | ||
Maximum Output Voltage 400 mV | ||
Maximum Switching Frequency 1000 kHz | ||
Mount Type Surface | ||
Output Type Digital | ||
Width 2.4 mm | ||
ToF Sensor
The STMicroelectronics VL53L3CX is the latest Time-of-Flight (ToF) product from STMicroelectronics and embeds STs third generation Flight Sense patented technology. It combines a high performance proximity and ranging sensor, with multi target distance measurements and automatic smudge correction.
Part-to-part or generic shape crosstalk calibration available
Single power supply
Works with many types of cover glass materials
Fully integrated miniature module
Related links
- STMicroelectronics VL53L0X Proximity Sensor IC 3 m 12 LGA
- STMicroelectronics VL53L0X Optical Proximity Detector 2 m 2.6 V 3.5V 12 LGA
- STMicroelectronics VL53L0X Optical Proximity Detector 2 m 2.6 V 3.5V 12 LGA12
- STMicroelectronics VL53L1X Proximity Sensor IC 4 m 2.6 V 3.5V 12 LGA
- STMicroelectronics VL6180X Proximity Sensor IC 100 mm 2.6 V 3V 12 LGA
- STMicroelectronics VL53L1 Proximity Sensor IC 4 m 2.6 V 3.5V 12 LGA
- STMicroelectronics VL53L4CX Proximity Sensor IC 6 m 2.6 V 3.5V 12 LGA
- STMicroelectronics VL53L Proximity Sensor IC 4 m 1.62 V 3.6V 17 LGA
