STMicroelectronics VL53L0X Proximity Sensor IC 3 m 12 LGA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
212-2113
Mfr. Part No.:
VL53L3CXV0DH/1
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

VL53L0X

Product Type

Proximity Sensor IC

Sensing Distance

3 m

Pin Count

12

Package Type

LGA

Height

1 mm

Length

4.4 mm

Maximum Output Voltage

400 mV

Maximum Switching Frequency

1000 kHz

Mount Type

Surface

Output Type

Digital

Width

2.4 mm

ToF Sensor


The STMicroelectronics VL53L3CX is the latest Time-of-Flight (ToF) product from STMicroelectronics and embeds ST’s third generation Flight Sense patented technology. It combines a high performance proximity and ranging sensor, with multi target distance measurements and automatic smudge correction.

Part-to-part or generic shape crosstalk calibration available

Single power supply

Works with many types of cover glass materials

Fully integrated miniature module

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy