InvenSense Chirp Proximity Sensor IC 1.2 m 1.62 V 1.98V 8 LGA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
218-2176
Mfr. Part No.:
CH101-00ABR
Manufacturer:
InvenSense
Find similar products by selecting one or more attributes.
Select all

Brand

InvenSense

Product Type

Proximity Sensor IC

Maximum Switching Frequency

175kHz

Maximum Output Voltage

900mV

Sensing Distance

1.2m

Output Type

Digital

Mount Type

Surface

Package Type

LGA

Pin Count

8

Length

3.5mm

Height

1.26mm

Width

3.5mm

Automotive Standard

No

Maximum Supply Voltage

1.98V

Series

Chirp

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

1.62V

COO (Country of Origin):
PH
The InvenSense CH101 series is a miniature, ultra-low-power ultrasonic time-of-flight range sensor. It is based on chirp’s patented MEMS technology. It is a pulse-echo product intended for range finding and presence applications using a single sensor for transmit and receive of ultrasonic pulses.

Fast, accurate range-finding

Easy to integrate

Works in any lighting condition, including full sunlight to complete darkness

Operating temperature ranges from -40°C to 85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy