InvenSense Smartsonic Development Kit for CH101-00ABR CH101
- RS Stock No.:
- 218-2188
- Mfr. Part No.:
- DK-CH101
- Manufacturer:
- InvenSense
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€232.58
(exc. VAT)
€286.07
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €232.58 |
| 2 + | €226.78 |
*price indicative
- RS Stock No.:
- 218-2188
- Mfr. Part No.:
- DK-CH101
- Manufacturer:
- InvenSense
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InvenSense | |
| Product Type | Sensor Development Tool | |
| Featured Device | CH101-00ABR | |
| For Use With | CH101 | |
| Kit Classification | Development Kit | |
| Kit Name | Smartsonic | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand InvenSense | ||
Product Type Sensor Development Tool | ||
Featured Device CH101-00ABR | ||
For Use With CH101 | ||
Kit Classification Development Kit | ||
Kit Name Smartsonic | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The InvenSense comprehensive development platform for CH-101, a miniature ultrasonic time-of-flight range sensor with a range of 4 cm to 120 cm. The development kit is equipped with an on-board CH-101 sensor and up to four external MOD_CH101 sensor modules can be connected to the board via flat-flex cables for easy prototyping.
Ultralow power range sensing
Accurate range measurement regardless of target size
Detects objects of any colour, including optically transparent ones
Works under any lighting condition
Related links
- InvenSense EV_MOD_CH101-03-01 Evaluation Board for CH101-00ABR, CH101-02ABR CH101
- InvenSense Smartsonic Development Kit for CH201-02ABR CH201
- InvenSense Chirp Proximity Sensor IC 1.2 m 1.62 V 1.98V 8 LGA
- InvenSense Smartmotion Development Kit for ICM-42605 ICM
- InvenSense Smartmotion Development Kit for ICM-42688-P ICM
- InvenSense Smartmotion Development Kit for IAM-20680HP IAM
- InvenSense Smartmotion Development Kit for IAM-20680 IAM
- InvenSense Smartmotion Development Kit for ICM-20602 ICM
