InvenSense Chirp Proximity Sensor IC 1.2 m 1.62 V 1.98V 8 LGA
- RS Stock No.:
- 218-2177
- Mfr. Part No.:
- CH101-02ABR
- Manufacturer:
- InvenSense
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 218-2177
- Mfr. Part No.:
- CH101-02ABR
- Manufacturer:
- InvenSense
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InvenSense | |
| Product Type | Proximity Sensor IC | |
| Maximum Switching Frequency | 175kHz | |
| Maximum Output Voltage | 900mV | |
| Sensing Distance | 1.2m | |
| Output Type | Digital | |
| Mount Type | Surface | |
| Package Type | LGA | |
| Pin Count | 8 | |
| Width | 3.5mm | |
| Length | 3.5mm | |
| Height | 1.26mm | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 1.98V | |
| Series | Chirp | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 1.62V | |
| Select all | ||
|---|---|---|
Brand InvenSense | ||
Product Type Proximity Sensor IC | ||
Maximum Switching Frequency 175kHz | ||
Maximum Output Voltage 900mV | ||
Sensing Distance 1.2m | ||
Output Type Digital | ||
Mount Type Surface | ||
Package Type LGA | ||
Pin Count 8 | ||
Width 3.5mm | ||
Length 3.5mm | ||
Height 1.26mm | ||
Automotive Standard No | ||
Maximum Supply Voltage 1.98V | ||
Series Chirp | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 1.62V | ||
- COO (Country of Origin):
- TW
The InvenSense CH101 series is a miniature, ultra-low-power ultrasonic time-of-flight range sensor. It is based on chirps patented MEMS technology. It is a frequency matched pitch-catch product intended for applications using one sensor for transmit and a second sensor for receiving the frequency matched ultrasonic pulse.
Fast, accurate range-finding
Easy to integrate
Works in any lighting condition, including full sunlight to complete darkness
Operating temperature ranges from -40°C to 85°C
Related links
- InvenSense Chirp Proximity Sensor IC 1.2 m 1.62 V 1.98V 8 LGA
- InvenSense Chirp Proximity Sensor IC 5 m 1.62 V 1.98V 8 LGA
- STMicroelectronics VL53L Proximity Sensor IC 4 m 1.62 V 3.6V 17 LGA
- STMicroelectronics 3 Axis Surface Sensor 1.62 V 1.98V SPI 12-Pin
- InvenSense EV_MOD_CH101-03-01 Evaluation Board for CH101-00ABR, CH101-02ABR CH101
- FTDI Chip FT4232HL-REEL 1.98V SPI UART 64-Pin LQFP
- InvenSense Smartsonic Development Kit for CH201-02ABR CH201
- STMicroelectronics VL53L0X Proximity Sensor IC 3 m 12 LGA
