Broadcom AFBR Sensor 30 m 4.5 V 5.5V 15 Module

Get a bulk buy discount

Add 120 more to save 3%

View bulk pricing options

Subtotal (1 tube of 60 units)*

€2,611.44

(exc. VAT)

€3,212.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 300 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
60 - 60€43.524€2,611.44-
120 - 240€42.088€2,525.283%
300 +€40.608€2,436.486%

*price indicative

RS Stock No.:
230-5326
Mfr. Part No.:
AFBR-S50MV68B
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Sensor

Maximum Switching Frequency

3kHz

Maximum Output Current

33mA

Maximum Output Voltage

2.8V

Sensing Distance

30m

Output Type

Push Pull, Open Drain

Mount Type

Through Hole

Package Type

Module

Pin Count

15

Height

7.9mm

Width

7.6mm

Length

12.4mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Series

AFBR

Maximum Supply Voltage

5.5V

Automotive Standard

No

Minimum Supply Voltage

4.5V

COO (Country of Origin):
CH

Broadcom AFBR Series Proximity Sensor, 30m Sensing Distance, 4.5V Minimum Supply Voltage - AFBR-S50MV68B


This proximity sensor is a through-hole module designed to detect objects at long range within industrial contexts. It operates from a low-voltage DC supply and provides selectable output configurations to Interface with control electronics. The device is intended for applications requiring fast switching and moderate current drive while operating across a typical industrial temperature band.

Features and Benefits:


• 30m sensing distance enables detection of distant targets
• Push-pull output supports direct drive of bipolar inputs
• Open-drain option allows easy wired-OR integration
• 4.5-5.5 V supply range suits common 5 V systems
• 3 kHz switching frequency permits high-speed detection
• 33 mA maximum output current drives small loads

Applications


• Suitable for long-range object sensing in conveyor lines
• Ideal for 5 V control systems requiring fast switching
• Used with indicator circuits needing open-drain interfacing
• Can be used for presence detection in automated stations
• Suitable for low-power battery-assisted monitoring systems

What current draw should I budget for in power design?


The module typically consumes 40 mA during operation, so power supplies and thermal considerations should be sized accordingly.

How does the module behave at the extremes of its operating temperatures?


It is specified to operate between −20 °C and 50 °C with sensing and switching characteristics maintained within that range.

What electrical limits should Interface circuitry respect?


The device accepts a maximum supply voltage of 5.5 V and its output voltage can reach up to 2.8 V with a maximum output current of 33 mA.

What physical connection and mounting constraints exist?


The unit is supplied as a 15-pin through-hole module with a Compact footprint measuring 12.4 x 7.6 mm for board placement.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy