Broadcom AFBR-S50MV68B Evalkit Proximity Sensor Evaluation Kit for ARM Cortex M0 AFBR-S50MV68B
- RS Stock No.:
- 230-5328
- Mfr. Part No.:
- AFBR-S50MV68B-EK
- Manufacturer:
- Broadcom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-5328
- Mfr. Part No.:
- AFBR-S50MV68B-EK
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Proximity Sensor | |
| Featured Device | ARM Cortex M0 | |
| For Use With | AFBR-S50MV68B | |
| Kit Classification | Evaluation Kit | |
| Kit Name | AFBR-S50MV68B Evalkit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Sensor Development Tool | ||
Sensor Technology Proximity Sensor | ||
Featured Device ARM Cortex M0 | ||
For Use With AFBR-S50MV68B | ||
Kit Classification Evaluation Kit | ||
Kit Name AFBR-S50MV68B Evalkit | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SG
The Broadcom AFBR series is multi-pixel distance and motion measurement sensor evaluation kit based on the optical time-of-flight principle. It is composed of an ARM Cortex M0+ microcontroller board, an adapter board with soldered AFBR-S50MV68B sensor and an USB cable for establishing a serial connection to the computer and delivering a 5V single power supply.
Laser class 1 eye safe
ARM Cortex M0+ board
Adapter board with soldered sensor
USB Cable
Related links
- Broadcom AFBR Sensor 30 m 4.5 V 5.5V 15 Module
- Broadcom Medium-Range 3D Multipixel ToF Sensor AFBR-S50MV85G ToF Sensor Evaluation Kit for AFBR-S50MV85G
- Broadcom Eval kit for medium-range 3D multipixel ToF sensor AFBR-S50MV85I Evaluation Board for AFBR-S50MV85I
- Broadcom for Adapter board USB cable
- Broadcom AFBR-S4EP001 Evaluation Board Evaluation Kit for AFBR-S4EP001 AFBR-S4P11P012R SiPM
- Broadcom AFBR-2418TZ HFBR-1414PTZ Evaluation Kit for AFBR-2418TZ Fiber Optic Receiver, AFBR-2419TZ Fiber
- Broadcom AFBR-FSEK50B00S Evaluation Board Evaluation Kit for AFBR-FS50B00 AFBR-FSEK50B00S
- Broadcom AFBR-FSEK50B00E Evaluation Board Evaluation Kit for AFBRFS50B00 AFBR-FSEK50B00E
