ams OSRAM TMF8805 2.5 m 12
- RS Stock No.:
- 232-9758
- Mfr. Part No.:
- TMF8805-1BM
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-9758
- Mfr. Part No.:
- TMF8805-1BM
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Sensing Distance | 2.5m | |
| Pin Count | 12 | |
| Series | TMF8805 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Sensing Distance 2.5m | ||
Pin Count 12 | ||
Series TMF8805 | ||
- COO (Country of Origin):
- TW
The ams TMF8805 series is a time-of-flight sensor in a single modular package with associated VCSEL. The TOF device is based on SPAD, TDC and histogram technology. The device achieves 2500mm detection range. It delivers high SNR, wide dynamic range and no multi-path reflections. It enables dark and sunlight environment distance measurement within ±5%.
Provides best-in-class resolution ranging mode detection sensing
Enables accurate distance measurements
Provides high accuracy, greater distance between cover glass, dynamic cover glass calibration, dirt or smudge removal and crosstalk compensation
Eye-sa
Related links
- ams OSRAM TMF8805 2.5 m 12
- ams OSRAM TMF8801 2.5 m 12
- TMF8805-1BM ams OSRAM TMF8805-1BM Surface Reflective Optical Sensor, Optical Module package
- ams OSRAM TMF8805 TOF Position Sensor Daughter Board for TMF8805 TMF8805
- ams OSRAM TMF8805-EVM ToF Sensor Evaluation Kit for TMF8805 TMF8805
- TMF8801-1BM ams OSRAM TMF8801-1BM Surface Reflective Optical Sensor, Optical Module package
- ams OSRAM TMF8701-EVM ToF Sensor Evaluation Module for TMF8701 TMF8805
- ams OSRAM TMF8821 Proximity Sensor IC 5 m 2.7 V 3.3V 12 OLGA
