ams OSRAM TMF8821 Proximity Sensor IC 5 m 2.7 V 3.3V 12 OLGA
- RS Stock No.:
- 242-0746
- Mfr. Part No.:
- TMF8821-1AM
- Manufacturer:
- ams OSRAM
Subtotal (1 unit)*
€3.72
(exc. VAT)
€4.58
(inc. VAT)
Last RS stock
- Final 254 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €3.72 |
*price indicative
- RS Stock No.:
- 242-0746
- Mfr. Part No.:
- TMF8821-1AM
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Proximity Sensor IC | |
| Maximum Switching Frequency | 80MHz | |
| Maximum Output Current | 2.8mA | |
| Maximum Output Voltage | 600mV | |
| Sensing Distance | 5m | |
| Mount Type | Surface | |
| Package Type | OLGA | |
| Pin Count | 12 | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Supply Voltage | 3.3V | |
| Series | TMF8821 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Proximity Sensor IC | ||
Maximum Switching Frequency 80MHz | ||
Maximum Output Current 2.8mA | ||
Maximum Output Voltage 600mV | ||
Sensing Distance 5m | ||
Mount Type Surface | ||
Package Type OLGA | ||
Pin Count 12 | ||
Automotive Standard No | ||
Maximum Operating Temperature 85°C | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Supply Voltage 3.3V | ||
Series TMF8821 | ||
- COO (Country of Origin):
- TW
The OSRAM TMF8821-1AM is a direct time-of-flight (dToF) sensor in a single modular package with associated VCSEL The dToF device is based on SPAD, TDC and histogram technology and achieves 5000 mm detection range due to its lens on the SPAD,it supports 3x3, 4x4, 3x6 and 8x8 multizone output data and a very wide,dynamically adjustable, field of view,a multi-lens-array inside the package above the VCSEL widens up the FoI, all processing of the raw data is performed on-chip and the TMF8820/21/28 provide distance information together with confidence values on its I2C interface.
Direct ToF technology with high sensitivity SPAD detection
4x4 configurable multi-zone configuration with multi-object detection
adjustable field of view (up to 63° diagonal)
fast time-to-digital converter (TDC) architecture
sub-nanosecond light pulse
Related links
- ams OSRAM TMF8821 Proximity Sensor IC 5 m 2.7 V 3.3V 12 OLGA
- ams OSRAM TMF8820 Proximity Sensor IC 5 m 2.7 V 3.3V 12 OLGA
- ams OSRAM TMF882X-EVM ToF Sensor Evaluation Kit for TMF8821-1AM Proximity Detection
- ams OSRAM Direct Time of Flight Photoelectric Sensor 20 → 500 cm, I2C
- TMF8829-1AM ams OSRAM TMF8829 Surface Sensor, Tape & Reel package
- STMicroelectronics VL53L8CX Proximity Sensor IC 4 m 1.2 V 3.3V 16 Optical LGA16
- ams OSRAM TMD26353 Proximity Sensor 10 mm 1.7 V 2V 6 OLGA
- ams OSRAM TMD3725 Ambient Light & Proximity Sensor 100 mm 1.7 V 2V 8 OLGA
