ams OSRAM TMF8821 Proximity Sensor IC 5 m 2.7 V 3.3V 12 OLGA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
242-0745
Mfr. Part No.:
TMF8821-1AM
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

Proximity Sensor IC

Maximum Switching Frequency

80MHz

Maximum Output Current

2.8mA

Maximum Output Voltage

600mV

Sensing Distance

5m

Mount Type

Surface

Package Type

OLGA

Pin Count

12

Minimum Supply Voltage

2.7V

Series

TMF8821

Maximum Supply Voltage

3.3V

Automotive Standard

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW
The OSRAM TMF8821-1AM is a direct time-of-flight (dToF) sensor in a single modular package with associated VCSEL The dToF device is based on SPAD, TDC and histogram technology and achieves 5000 mm detection range due to its lens on the SPAD,it supports 3x3, 4x4, 3x6 and 8x8 multizone output data and a very wide,dynamically adjustable, field of view,a multi-lens-array inside the package above the VCSEL widens up the FoI, all processing of the raw data is performed on-chip and the TMF8820/21/28 provide distance information together with confidence values on its I2C interface.

Direct ToF technology with high sensitivity SPAD detection

4x4 configurable multi-zone configuration with multi-object detection

adjustable field of view (up to 63° diagonal)

fast time-to-digital converter (TDC) architecture

sub-nanosecond light pulse

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy