STMicroelectronics VL53L8CX Proximity Sensor IC 4 m 1.2 V 3.3V 16 Optical LGA16
- RS Stock No.:
- 269-5190
- Mfr. Part No.:
- VL53L8CXV0GC/1
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 3600 units)*
€18,241.20
(exc. VAT)
€22,435.20
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3600 + | €5.067 | €18,241.20 |
*price indicative
- RS Stock No.:
- 269-5190
- Mfr. Part No.:
- VL53L8CXV0GC/1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Proximity Sensor IC | |
| Maximum Switching Frequency | 1MHz | |
| Maximum Output Current | 10mA | |
| Maximum Output Voltage | 1.8V | |
| Sensing Distance | 4m | |
| Output Type | Digital | |
| Package Type | Optical LGA16 | |
| Pin Count | 16 | |
| Height | 1.75mm | |
| Length | 6.4mm | |
| Width | 3mm | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Supply Voltage | 1.2V | |
| Series | VL53L8CX | |
| Automotive Standard | No | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Proximity Sensor IC | ||
Maximum Switching Frequency 1MHz | ||
Maximum Output Current 10mA | ||
Maximum Output Voltage 1.8V | ||
Sensing Distance 4m | ||
Output Type Digital | ||
Package Type Optical LGA16 | ||
Pin Count 16 | ||
Height 1.75mm | ||
Length 6.4mm | ||
Width 3mm | ||
Maximum Supply Voltage 3.3V | ||
Minimum Supply Voltage 1.2V | ||
Series VL53L8CX | ||
Automotive Standard No | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The STMicroelectronics multizone time of flight sensor with low power and enhanced distance ranging performance. That has multizone distance measurement capability with either 4x4 or 8x8 separate zones. It also include motion indicator for each zone to show if targets have moved and how they have moved.
Easy integration
Multitarget detection and distance measurement in each zone
Related links
- STMicroelectronics VL53L8CX Proximity Sensor IC 4 m 1.2 V 3.3V 16 Optical LGA16
- STMicroelectronics VL53L8CX Proximity Sensor 4 m 3.13 V 3.47V 16 LGA16
- STMicroelectronics VL53L4ED Proximity Sensor IC 800 mm 2.7 V 3.4V 12 Optical LGA16
- STMicroelectronics VL53L7CX Proximity Sensor 3.5 m 2.8 V 3.3V 16 LGA16
- STMicroelectronics FlightSense Proximity Sensor IC 4 m 3.3 V 2.8V 16 LGA16
- ams OSRAM TMF8820 Proximity Sensor IC 5 m 2.7 V 3.3V 12 OLGA
- ams OSRAM TMF8821 Proximity Sensor IC 5 m 2.7 V 3.3V 12 OLGA
- STMicroelectronics VL53L Proximity Sensor IC 4 m 1.62 V 3.6V 17 LGA
