Infineon CY8CMBR3106S Proximity Sensor 300 mm 1.71 V 5.5V 24 QFN

Get a bulk buy discount

Add 980 more to save 1%

View bulk pricing options

Subtotal (1 tray of 490 units)*

€633.08

(exc. VAT)

€778.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
490 - 490€1.292€633.08-
980 +€1.277€625.731%

*price indicative

RS Stock No.:
273-3241
Mfr. Part No.:
CY8CMBR3106S-LQXI
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Proximity Sensor

Maximum Switching Frequency

400kHz

Maximum Output Current

6mA

Maximum Output Voltage

600mV

Sensing Distance

300mm

Package Type

QFN

Pin Count

24

Maximum Operating Temperature

85°C

Minimum Supply Voltage

1.71V

Automotive Standard

No

Maximum Supply Voltage

5.5V

Series

CY8CMBR3106S

Minimum Operating Temperature

-40°C

The Infineon Capacitive Touch Controllers are ideal for implementing capacitive buttons, sliders and proximity sensing solutions with minimal development cycle times. It features an advanced analogue sensing channel and the Capacitive Sigma Delta PLUS sensing algorithm. These controllers are enabled with Cypress Smart Sense™ Auto tuning algorithm, which compensates for manufacturing variations and dynamically monitors and maintains optimal sensor performance in all environmental conditions. In addition, Smart Sense Auto tuning enables a faster time to market by eliminating the time consuming manual tuning efforts during development and production ramp up.

I2C slave

Low power CapSense

EZ Click™ Customizer tool

System diagnostics to detect

Advanced user interface features

Register configurable CapSense express controller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy