ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20
- RS Stock No.:
- 162-637
- Mfr. Part No.:
- II0012
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€115.55
(exc. VAT)
€142.13
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.55 |
*price indicative
- RS Stock No.:
- 162-637
- Mfr. Part No.:
- II0012
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| IP Rating | IP67 | |
| Length | 81mm | |
| Mounting Type | Non-Flush | |
| Series | II0 | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Switching Frequency | 50 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
IP Rating IP67 | ||
Length 81mm | ||
Mounting Type Non-Flush | ||
Series II0 | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
Switching Frequency 50 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is engineered for precision and reliability, suitable for a diverse range of industrial applications. Featuring a threaded design, it seamlessly integrates into various mounting environments. This sensor excels in detecting metallic objects within its sensing range, making it an essential component for automated systems. With a robust construction that withstands challenging environments, including temperatures ranging from -25 to 80°C, it ensures consistent performance in demanding situations. The user-friendly display, complemented by integral LED indicators, allows for easy monitoring of operational status. This product embodies advanced technology while ensuring user safety through features such as overload protection and short-circuit safety measures.
With combined AC/DC output stage
Large operating voltage range
Two-wire technology
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
Large operating voltage range
Two-wire technology
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection NO 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 140 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac/dc, 20
- SICK Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc, 20 →
- RS PRO Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc, 20
