ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP/NPN NO, 10 → 36 V dc
- RS Stock No.:
- 162-641
- Mfr. Part No.:
- IGT205
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€94.43
(exc. VAT)
€116.15
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.43 |
*price indicative
- RS Stock No.:
- 162-641
- Mfr. Part No.:
- IGT205
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP68, IP69K | |
| Length | 70mm | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Switching Frequency | 400 Hz | |
| Series | IGT | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP68, IP69K | ||
Length 70mm | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Switching Frequency 400 Hz | ||
Series IGT | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor offers exceptional performance and reliability for various applications. Designed with a robust threaded housing, it withstands demanding environments, ensuring longevity and durability. The sensor features a sensing range of 8 mm and operates efficiently under varying conditions, making it suitable for regular cleaning processes. Enhanced with gold-plated contacts, it ensures optimal electrical conductivity and protection against reverse polarity. Its compact dimensions and versatile mounting options allow for seamless integration into industrial systems, while the optical setting aid enhances user-friendliness. This sensor meets stringent industry standards, proving its efficacy in diverse operational settings.
Wide operating temperature range
Temperature shock resistant even in case of frequent temperature fluctuations
Robust stainless steel housing for use in the food and beverage industry
Resistant to high-pressure cleaning with aggressive cleaning agents
High protection rating for the requirements of harsh industrial environments
Temperature shock resistant even in case of frequent temperature fluctuations
Robust stainless steel housing for use in the food and beverage industry
Resistant to high-pressure cleaning with aggressive cleaning agents
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 60 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
