ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc
- RS Stock No.:
- 162-645
- Mfr. Part No.:
- II5733
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€81.58
(exc. VAT)
€100.34
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.58 |
*price indicative
- RS Stock No.:
- 162-645
- Mfr. Part No.:
- II5733
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 15 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 55 V dc | |
| Length | 78mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 200 Hz | |
| Switching Current | 400 mA | |
| Series | II5 | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 15 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 55 V dc | ||
Length 78mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Frequency 200 Hz | ||
Switching Current 400 mA | ||
Series II5 | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed for precision in industrial applications, offering reliable detection and robust performance in challenging environments. Featuring advanced electrical design, the sensor can operate in both PNP and NPN configurations, allowing flexibility depending on system requirements. With a sensing range of 15 mm and a maximum operating voltage of 55 V DC, it excels at monitoring proximity within various manufacturing and factory automation processes. The housing is constructed from durable stainless steel, ensuring longevity and protection against harsh conditions, while the IP67 rating safeguards against dust and water ingress. With detailed specifications such as a red LED display for easy status indication and gold-plated contacts for optimal conductivity, this sensor stands out for its innovative features and operational efficiency.
Robust stainless steel housing for use in the food and beverage industry
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Output function normally open or normally closed programmable
Two-wire technology
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Output function normally open or normally closed programmable
Two-wire technology
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 55 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
