ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, PNP NC, 10 → 36 V dc
- RS Stock No.:
- 162-646
- Mfr. Part No.:
- IFT201
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€84.12
(exc. VAT)
€103.47
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.12 |
*price indicative
- RS Stock No.:
- 162-646
- Mfr. Part No.:
- IFT201
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 7 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP68, IP69K | |
| Length | 50mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Series | IFT | |
| Switching Frequency | 800 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 7 mm | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP68, IP69K | ||
Length 50mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
Series IFT | ||
Switching Frequency 800 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is designed for precision in automation applications. With its robust threaded housing and stainless steel construction, this sensor excels in challenging environments, making it ideal for industries requiring reliable performance under rigorous conditions. The device features gold-plated contacts to ensure longevity and superior connectivity. This sensor stands out with its enhanced sensing range and versatile functionality, ready to meet the demands of modern manufacturing and processing tasks. Unleashing innovative technology, this sensor is your dependable partner in achieving seamless operational reliability.
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Resistant to high-pressure cleaning with aggressive cleaning agents
Robust stainless steel housing for use in the food and beverage industry
Temperature shock resistant even in case of frequent temperature fluctuations
High protection rating for the requirements of harsh industrial environments
Resistant to high-pressure cleaning with aggressive cleaning agents
Robust stainless steel housing for use in the food and beverage industry
Temperature shock resistant even in case of frequent temperature fluctuations
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
