ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 5.5 mm Detection, PNP NC, 10 → 36 V dc
- RS Stock No.:
- 185-129
- Mfr. Part No.:
- IF6024
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€92.02
(exc. VAT)
€113.18
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.02 |
*price indicative
- RS Stock No.:
- 185-129
- Mfr. Part No.:
- IF6024
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 5.5 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 38mm | |
| Mounting Type | Non-Flush | |
| Series | IF6 | |
| Switching Frequency | 800 Hz | |
| Switching Current | 150 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 5.5 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 38mm | ||
Mounting Type Non-Flush | ||
Series IF6 | ||
Switching Frequency 800 Hz | ||
Switching Current 150 mA | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed for precision in detection and reliable operation within diverse industrial environments. Featuring a robust threaded housing and exceptional sensing capabilities, this sensor ensures consistent performance even in challenging conditions. With an impressive sensing range and accurate operational metrics, it allows for seamless integration into various applications. The well-engineered electrical design, including reverse polarity protection and short-circuit safeguards, enhances its reliability. Furthermore, this sensor is engineered to withstand harsh ambient temperatures and boasts a high protection rating, making it a dependable choice for a range of automation tasks.
Particularly short housing
For use where space is restricted
Robust metal housing for use in harsh industrial environments
Very high switching frequency
For a precise position detection on machines
For use where space is restricted
Robust metal housing for use in harsh industrial environments
Very high switching frequency
For a precise position detection on machines
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
