ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NC, 10 → 36 V dc
- RS Stock No.:
- 185-587
- Mfr. Part No.:
- IF6043
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€78.90
(exc. VAT)
€97.05
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.90 |
*price indicative
- RS Stock No.:
- 185-587
- Mfr. Part No.:
- IF6043
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 300mm | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 71mm | |
| Mounting Type | Flush | |
| Series | IF6 | |
| Shielding | Shielded | |
| Switching Frequency | 800 Hz | |
| Switching Current | 250 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 300mm | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 71mm | ||
Mounting Type Flush | ||
Series IF6 | ||
Shielding Shielded | ||
Switching Frequency 800 Hz | ||
Switching Current 250 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive full-metal sensor is expertly designed to meet the demanding requirements of modern industrial applications. With its robust threaded housing and exceptional sensing capabilities, this sensor ensures reliable performance in diverse environments. It operates efficiently across a broad temperature range and is resistant to moisture, making it suitable for both indoor and outdoor use. The precision engineering evident in its construction promises not only durability but also accuracy, facilitating seamless integration into your automation systems. Whether deployed in manufacturing lines or material handling settings, this sensor provides a reliable solution for detecting proximity with minimal maintenance.
Very high switching frequency
Robust stainless steel housing for use in harsh industrial environments
With short cable and AMP connector
For a precise position detection on machines
Robust stainless steel housing for use in harsh industrial environments
With short cable and AMP connector
For a precise position detection on machines
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 36 V dc
