ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc
- RS Stock No.:
- 190-315
- Mfr. Part No.:
- II5734
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€85.52
(exc. VAT)
€105.19
(inc. VAT)
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.52 |
*price indicative
- RS Stock No.:
- 190-315
- Mfr. Part No.:
- II5734
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 15 mm | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 55 V dc | |
| Length | 78mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Current | 300 mA | |
| Switching Frequency | 200 Hz | |
| Series | II | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 15 mm | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type M12 | ||
Supply Voltage 10 → 55 V dc | ||
Length 78mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Current 300 mA | ||
Switching Frequency 200 Hz | ||
Series II | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor is expertly crafted to deliver precise detection in a variety of industrial applications. Designed for both PNP and NPN electrical setups, it offers flexibility with output functions that can be chosen between normally open or normally closed configurations. The robust sensing range of 15 mm ensures reliable performance, while its threaded housing enables easy installation and integration into existing systems. With an operating voltage of up to 55 V DC and comprehensive protection features, this sensor guarantees operational safety and longevity, making it suitable for harsh environments.
Output function normally open or normally closed programmable
Wide operating temperature range
Two-wire technology
Robust metal housing for use in harsh industrial environments
Large operating voltage range
Wide operating temperature range
Two-wire technology
Robust metal housing for use in harsh industrial environments
Large operating voltage range
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 55 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
