ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc
- RS Stock No.:
- 162-714
- Mfr. Part No.:
- IG5597
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€71.27
(exc. VAT)
€87.66
(inc. VAT)
Limited stock
- 5 left, ready to ship from another location
- Plus 9 left, shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.27 |
*price indicative
- RS Stock No.:
- 162-714
- Mfr. Part No.:
- IG5597
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 55 V dc | |
| IP Rating | IP67 | |
| Length | 76mm | |
| Mounting Type | Non-Flush | |
| Switching Current | 400 mA | |
| Switching Frequency | 300 Hz | |
| Shielding | Unshielded | |
| Series | IG5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 55 V dc | ||
IP Rating IP67 | ||
Length 76mm | ||
Mounting Type Non-Flush | ||
Switching Current 400 mA | ||
Switching Frequency 300 Hz | ||
Shielding Unshielded | ||
Series IG5 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed to operate efficiently in a diverse range of conditions, boasting robust electrical characteristics and an intelligent design for enhanced performance. This threaded-type sensor excels in applications requiring reliable detection at varying distances, ensuring the precision essential for modern automation systems. With an impressive temperature tolerance and IP67 protection, it withstands harsh environments, making it a solid choice for industrial settings. The dual PNP/NPN output function allows for both normally open and normally closed setups, providing flexibility to suit various control systems. All these features are complemented by the sensor's compact dimensions, which simplify installation without compromising on reliability or effectiveness.
Output function normally open or normally closed programmable
Two-wire technology
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
Two-wire technology
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection NO/NC, 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 55 V dc
