ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 162-743
- Mfr. Part No.:
- IGT208
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€95.95
(exc. VAT)
€118.02
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.95 |
*price indicative
- RS Stock No.:
- 162-743
- Mfr. Part No.:
- IGT208
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 12 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 6m | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 62mm | |
| IP Rating | IP68, IP69K | |
| Mounting Type | Non-Flush | |
| Series | IGT | |
| Switching Frequency | 300 Hz | |
| Switching Current | 100 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 12 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 6m | ||
Supply Voltage 10 → 36 V dc | ||
Length 62mm | ||
IP Rating IP68, IP69K | ||
Mounting Type Non-Flush | ||
Series IGT | ||
Switching Frequency 300 Hz | ||
Switching Current 100 mA | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed for precision and reliability in various applications, particularly in regular cleaning processes. With its robust construction and advanced features, it ensures optimal performance in demanding environments. The sensor showcases an increased sensing range of up to 12 mm, making it suitable for a wide array of industrial uses. Its sleek threaded design allows for easy integration into existing systems, while its IP68 and IP69K ratings offer exceptional protection against dust and water ingress. This sensor not only meets strict safety standards, including EMC approvals, but also boasts features like reverse polarity protection and overload safety, ensuring long-term operational integrity. Whether it's for automation systems or advanced machinery, this product promises efficiency and durability with an impressive MTTF of 1925 years, giving you peace of mind in performance.
Wide operating temperature range
Temperature shock resistant even in case of frequent temperature fluctuations
Robust stainless steel housing for use in the food and beverage industry
Resistant to high-pressure cleaning with aggressive cleaning agents
High protection rating for the requirements of harsh industrial environments
Temperature shock resistant even in case of frequent temperature fluctuations
Robust stainless steel housing for use in the food and beverage industry
Resistant to high-pressure cleaning with aggressive cleaning agents
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection NO, 20 → 140 V
