ifm electronic Inductive Rectangular Proximity Sensor, 35 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20 →

Subtotal (1 unit)*

€94.68

(exc. VAT)

€116.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€94.68

*price indicative

RS Stock No.:
162-778
Mfr. Part No.:
IM0053
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

35 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

M12

Supply Voltage

20 → 250 V ac/dc, 20 → 250 V ac/dc

IP Rating

IP67

Length

40mm

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Frequency

50 Hz

Switching Current

100 mA

Series

IM0

COO (Country of Origin):
RO
The ifm electronic inductive sensor delivers exceptional performance in detecting metallic objects within its sensing range. Designed with a robust rectangular housing, it combines durability with functionality, making it ideal for challenging environments. Enhanced with gold-plated contacts, this sensor ensures reliable signal transmission and longevity. Operating across a broad voltage range, it is versatile enough for various industrial applications. With features such as a short circuit-proof design and overload protection, it provides peace of mind for operators. Additionally, its specific design allows for easy installation and effective operation, achieving precision in automation tasks even in extreme temperatures. This engineered device reflects a commitment to quality and operational efficiency in sensing technology, catering to diverse industrial requirements.

Long sensing range for use in conveying
With combined AC/DC output and two-wire technology
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable
Clearly visible indication of the switching status

Related links