ifm electronic Inductive Rectangular Proximity Sensor, 35 mm Detection, PNP NO+NC, 10 → 36 V dc
- RS Stock No.:
- 162-797
- Mfr. Part No.:
- IM5133
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€72.54
(exc. VAT)
€89.22
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.54 |
*price indicative
- RS Stock No.:
- 162-797
- Mfr. Part No.:
- IM5133
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 35 mm | |
| Body Style | Rectangular | |
| Output Function | NO+NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 40mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Series | IM5 | |
| Switching Frequency | 200 Hz | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 35 mm | ||
Body Style Rectangular | ||
Output Function NO+NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 40mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Series IM5 | ||
Switching Frequency 200 Hz | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed to deliver reliable and accurate performance in various industrial applications. The robust construction ensures durability, allowing it to function effectively in challenging environments. With a range of innovative features, this sensor guarantees ease of use and precise measurements, making it an invaluable tool for automated systems. Magnetic-field immune technology enhances performance, ensuring that the sensor maintains reliability even in the presence of interference. Its compact dimensions and versatile mounting options make it suitable for multiple installation scenarios, further highlighting its adaptability and efficiency in optimising industrial processes.
Correction factor 1 ensure constant sensing range on all metals
Long sensing range for use in conveying
Complementary output function NO/NC
Five positions of the sensing face selectable
Corner LEDs clearly visible in any mounted position
Long sensing range for use in conveying
Complementary output function NO/NC
Five positions of the sensing face selectable
Corner LEDs clearly visible in any mounted position
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR NC, 7.5 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 20 → 250 V ac/dc, 20 → 250 V
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO, 20 → 240
- ifm electronic Inductive Block Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO 20 →
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
