ifm electronic Inductive Rectangular Proximity Sensor, 2 mm Detection, PNP NC, 10 → 36 V dc
- RS Stock No.:
- 190-753
- Mfr. Part No.:
- IN5364
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€84.76
(exc. VAT)
€104.25
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.76 |
*price indicative
- RS Stock No.:
- 190-753
- Mfr. Part No.:
- IN5364
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Rectangular | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP65 | |
| Length | 40mm | |
| Mounting Type | Flush | |
| Switching Frequency | 1.4 KHz | |
| Series | IN | |
| Switching Current | 250 mA | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Rectangular | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type M8 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP65 | ||
Length 40mm | ||
Mounting Type Flush | ||
Switching Frequency 1.4 KHz | ||
Series IN | ||
Switching Current 250 mA | ||
Shielding Shielded | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor is designed to enhance automation with reliable detection capabilities. This innovative sensor excels in environments demanding precision and durability. With a compact rectangular housing, it seamlessly integrates into various applications, while its PNP output function delivers consistently accurate performance. Whether used in industrial settings or automation systems, this sensor boasts a robust design that withstands ambient temperatures from -25 to 80 °C. Its reverse polarity and overload protection ensure dependable operation, even in the most challenging conditions.
Particularly space-saving rectangular housing
For use where space is restricted
Clearly visible indication of the switching status
Very high switching frequency
Wide operating temperature range
For use where space is restricted
Clearly visible indication of the switching status
Very high switching frequency
Wide operating temperature range
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NC, 10 → 36 V dc
