ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, NAMUR NC, 7.5 → 30 V dc

Subtotal (1 unit)*

€52.82

(exc. VAT)

€64.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 22 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.82

*price indicative

RS Stock No.:
162-834
Mfr. Part No.:
NI5004
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NAMUR

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

7.5 → 30 V dc

Length

41mm

IP Rating

IP67

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Frequency

200 Hz

Series

NI5

Switching Current

30 mA

COO (Country of Origin):
RO
The ifm electronic inductive sensor that combines innovative design with robust functionality for optimal sensing performance. Designed for use in hazardous environments, this sensor boasts exceptional operational ranges and accuracy, making it ideal for a variety of industrial applications. Its durable construction ensures reliable performance even in demanding conditions, while its compact size facilitates easy installation in tight spaces. With its environmentally secure IP67 protection rating.

For applications in hazardous areas
For connection to intrinsically safe circuits
Particularly short housing for use where space is restricted
Wide operating temperature range
Robust metal housing for use in harsh industrial environments

Related links